Zilog Z85C3008VEC

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
Z85C3008VEC 58 Buy Now »
USD
13.50 6.75 6.30 6.30 6.30
SPEC
Z85C3008VEC 49 ··
Freedom EMG
Z85C3008VEC 24 ··
Area51
Z85C3008VEC 15 ··
USD
5.51 5.51 5.51 5.51 5.51
Abacus Technologies
Z85C3008VEC 4,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
Z85C3008VEC Contact ··
XS Micro
Z85C3008VEC Contact ··

Technical Specifications

Processor Type Z80
Packaging Bulk
RoHS Compliant
Case / Package / Footprint PLCC
Clock Speed 8 MHz
Mounting Type Surface Mount
Number of Pins 44
Access Time 8 µs
Lead-Free Status Contains Lead

Documents

Digi-Key
Datasheet 96 pages 14 years ago

Alternate Names

ZIL Z85C3008VEC
ZILOG INC Z85C3008VEC
ZILO Z85C3008VEC
ZLG Z85C3008VEC
ZILG Z85C3008VEC
ZIOLG Z85C3008VEC
ZILOG-PBF Z85C3008VEC
ZILOG EOL Z85C3008VEC
ZILQG Z85C3008VEC
ZILOG ELECTRONICS Z85C3008VEC
ZILOGPb Z85C3008VEC
ZILOG (VA) Z85C3008VEC
ZILOGINCORPORATED Z85C3008VEC
Zilog/QP Z85C3008VEC
ZILOG CORPORATI Z85C3008VEC
ZILOG SEMICONDUCTOR Z85C3008VEC
Zilog / Philippines Z85C3008VEC
ZIL-ZILOG Z85C3008VEC
ZILOGD Z85C3008VEC
XILOG Z85C3008VEC
ZILOGL Z85C3008VEC
ZILOG / REEL Z85C3008VEC

Search for other parts like Z85 »