Zilog Z8523010PSC

IC Interface Specialized 40DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins40
Technical
Access Time10 µs
Frequency10 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C

Documents

Download datasheets and manufacturer documentation for Zilog Z8523010PSC.

DigiKey
Datasheet120 pages21 years ago
SHENGYU ELECTRONICS
Datasheet2 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Zilog Z8523010PSC.

Descriptions

Descriptions of Zilog Z8523010PSC provided by its distributors.

IC INTERFACE SPECIALIZED 40DIP
Comm Controller 40 PDIP
SCC Microcontrollers 10MHz ESCC
IC 10MHZ ESCC 40-DIP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Ixys Zilog
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-8523010PSC

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins40
Technical
Access Time10 µs
Frequency10 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C

Documents

Download datasheets and manufacturer documentation for Zilog Z8523010PSC.

DigiKey
Datasheet120 pages21 years ago
SHENGYU ELECTRONICS
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant