Zilog Z8523008PEC

IC Interface Specialized 40DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time8 µs
Frequency8 MHz
Max Operating Temperature100 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Zilog Z8523008PEC.

DigiKey
Datasheet120 pages21 years ago
SHENGYU ELECTRONICS
Datasheet2 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Zilog Z8523008PEC.

Descriptions

Descriptions of Zilog Z8523008PEC provided by its distributors.

IC INTERFACE SPECIALIZED 40DIP
SCC Microcontrollers 8MHz ESCC XTEMP
IC 8MHZ ESCC XTEMP 40-DIP
IC CONTROLLER ESCC 40DIP

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Ixys Zilog
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time8 µs
Frequency8 MHz
Max Operating Temperature100 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Zilog Z8523008PEC.

DigiKey
Datasheet120 pages21 years ago
SHENGYU ELECTRONICS
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant