Zilog Z84C9012VSG

Z84C90 Series 12 MHz 5 V SMT KIO Serial/Parallel Counter/Timer - PLCC-84
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins84
Technical
Frequency12 MHz
Max Operating Temperature70 °C
Memory TypeROMless
Min Operating Temperature0 °C
Number of Timers/Counters4
Operating Supply Voltage5 V
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Zilog Z84C9012VSG.

SHENGYU ELECTRONICS
Datasheet56 pages11 years ago
_legacy Avnet
Datasheet31 pages21 years ago
iiiC
Datasheet56 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Zilog Z84C9012VSG.

Related Parts

Descriptions

Descriptions of Zilog Z84C9012VSG provided by its distributors.

Z84C90 Series 12 MHz 5 V SMT KIO Serial/Parallel Counter/Timer - PLCC-84
IC INTERFACE SPECIALIZED 84PLCC
Z80 Microprocessors 12MHz Z80 KIO
IC COUNTER/TIMER 12.5MHZ 84PLCC

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Ixys Zilog
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins84
Technical
Frequency12 MHz
Max Operating Temperature70 °C
Memory TypeROMless
Min Operating Temperature0 °C
Number of Timers/Counters4
Operating Supply Voltage5 V
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Zilog Z84C9012VSG.

SHENGYU ELECTRONICS
Datasheet56 pages11 years ago
_legacy Avnet
Datasheet31 pages21 years ago
iiiC
Datasheet56 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant