Zilog Z84C4410VEC

Microprocessor [Zilog] Z84C4410VEC Microprocessor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S904500006574 19 Buy Now »
JPY
1850.00 1370.00 1370.00 1370.00 1370.00
Distrelec
Z84C4410VEC 20 Buy Now »
EUR
12.03 11.06 10.09 10.09 10.09
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
Z84C4410VEC 28 Buy Now »
USD
5.07 5.07 5.07 5.07 5.07
Quest
Z84C4410VEC 135 Buy Now »
USD
14.25 7.12 6.17 6.17 6.17
SPEC
Z84C4410VEC 1 ··
South Electronics
Z84C4410VEC 29 ··
C Plus Electronics
Z84C4410VEC Yes Send RFQ »
Freelance Electronics
Z84C4410VEC 10 Buy Now »
USD
4.00 4.00 4.00 4.00 4.00
JieJie Electronics
Z84C4410VEC 1,220 ··
Ewing Components
Z84C4410VEC 7,014 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
Z84C4410VEC Contact ··
USD
6.50 6.50
North Star Micro
Z84C4410VEC Contact ··
Summit Electronics
Z84C4410VEC Contact Send RFQ »
XS Micro
Z84C4410VEC Contact ··

Descriptions

IC 10MHZ Z80 CMOS SIO/4 44-PLCC - Z84C4410VEC
iiiC
Microprocessor [Zilog] Z84C4410VEC Microprocessor
Distrelec

Technical Specifications

Number of Pins 44
Access Time 10 µs
Supply Voltage (DC) 5 V 5.5 V (max)
Packaging Tube
Clock Speed 10 MHz
Mounting Type Surface Mount
Processor Type Z80
Lead-Free Status Contains Lead
Case / Package / Footprint PLCC
RoHS Non-Compliant

Documents

Digi-Key
Datasheet 24 pages
iiiC
Datasheet 24 pages
Future Electronics
Datasheet 24 pages

Images

Alternate Names

ZIL Z84C4410VEC
ZILOG INC Z84C4410VEC
ZILO Z84C4410VEC
ZLG Z84C4410VEC
ZILG Z84C4410VEC
ZIOLG Z84C4410VEC
ZILOG-PBF Z84C4410VEC
ZILOG EOL Z84C4410VEC
ZILQG Z84C4410VEC
ZILOG ELECTRONICS Z84C4410VEC
ZILOGPb Z84C4410VEC
ZILOG (VA) Z84C4410VEC
ZILOGINCORPORATED Z84C4410VEC
Zilog/QP Z84C4410VEC
ZILOG CORPORATI Z84C4410VEC
ZILOG SEMICONDUCTOR Z84C4410VEC
Zilog / Philippines Z84C4410VEC
ZIL-ZILOG Z84C4410VEC
ZILOGD Z84C4410VEC
XILOG Z84C4410VEC
ZILOGL Z84C4410VEC
ZILOG / REEL Z84C4410VEC

Search for other parts like Z84 »