Zilog Z84C4106PEC

IC Interface Specialized 40DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins40
Technical
Access Time6 µs
Core ArchitectureZ8
Data Bus Width8 b
Frequency6 MHz
Max Frequency6 MHz
Max Operating Temperature100 °C
Memory Size2 MB
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Zilog Z84C4106PEC.

SHENGYU ELECTRONICS
Datasheet24 pages0 years ago
DigiKey
Datasheet24 pages0 years ago

Alternate Parts

Price @ 1000
$ 9.906
$ 9.906
Stock
13,627
817
817
Authorized Distributors
0
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
40
40
40
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Zilog Z84C4106PEC.

Descriptions

Descriptions of Zilog Z84C4106PEC provided by its distributors.

IC INTERFACE SPECIALIZED 40DIP
2 CHANNEL(S) SERIAL COMM CONTROLLER PDIP40
Z80 Microprocessors 6MHz CMOS SIO/1 XT

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Ixys Zilog
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins40
Technical
Access Time6 µs
Core ArchitectureZ8
Data Bus Width8 b
Frequency6 MHz
Max Frequency6 MHz
Max Operating Temperature100 °C
Memory Size2 MB
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Zilog Z84C4106PEC.

SHENGYU ELECTRONICS
Datasheet24 pages0 years ago
DigiKey
Datasheet24 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant