Zilog Z84C4006PEC

CMOS SERIAL INPUT/OUTPUT CONTROLLER Serial I/O Controller, 2 Channel(s), CMOS, PDIP40
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time6 µs
Core ArchitectureZ8
Data Bus Width8 b
Frequency6 MHz
Max Frequency6 MHz
Max Operating Temperature100 °C
Memory Size2 MB
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Zilog Z84C4006PEC.

Augswan
Datasheet24 pages0 years ago
iiiC
Datasheet24 pages0 years ago
DigiKey
Datasheet24 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.59
$ 9.59
Stock
24,923
54,611
54,611
Authorized Distributors
0
4
4
Case/Package
PDIP
DIP
DIP
Number of Pins
40
40
40
Logic Function
-
-
-
Interface
-
Serial
Serial
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Zilog Z84C4006PEC.

Descriptions

Descriptions of Zilog Z84C4006PEC provided by its distributors.

CMOS SERIAL INPUT/OUTPUT CONTROLLER Serial I/O Controller, 2 Channel(s), CMOS, PDIP40
IC INTERFACE SPECIALIZED 40DIP
Z80 Microprocessors 6MHz CMOS SIO/0 XT

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Ixys Zilog
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z84C4006-PEC

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time6 µs
Core ArchitectureZ8
Data Bus Width8 b
Frequency6 MHz
Max Frequency6 MHz
Max Operating Temperature100 °C
Memory Size2 MB
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Zilog Z84C4006PEC.

Augswan
Datasheet24 pages0 years ago
iiiC
Datasheet24 pages0 years ago
DigiKey
Datasheet24 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant