Zilog Z84C2006VEC

Parallel input/output PLCC

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SPEC
Z84C2006VEC 4 ··
South Electronics
Z84C2006VEC 44 ··
ChipNet
Z84C2006VEC 128 Buy Now »
USD
3.29 3.29 2.80 2.47 2.47
Area51
Z84C2006VEC 14 ··
USD
3.00 3.00 3.00 3.00 3.00
Ewing Components
Z84C2006VEC 7,022 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
Z84C2006VEC Contact Send RFQ »
North Star Micro
Z84C2006VEC Contact ··

Descriptions

Parallel input/output PLCC
ChipNet

Technical Specifications

Mounting Type Surface Mount
Number of Pins 44
Supply Voltage (DC) 5 V 5.5 V (max)
Packaging Rail
Clock Speed 6 MHz
Number of I/O Pins 16
RoHS Compliant
Processor Type Z80
Access Time 6 µs
Lead-Free Status Contains Lead
Case / Package / Footprint PLCC

Documents

iiiC
Datasheet 16 pages
Digi-Key
Datasheet 16 pages

Alternate Names

ZIL Z84C2006VEC
ZILOG INC Z84C2006VEC
ZILO Z84C2006VEC
ZLG Z84C2006VEC
ZILG Z84C2006VEC
ZIOLG Z84C2006VEC
ZILOG-PBF Z84C2006VEC
ZILOG EOL Z84C2006VEC
ZILQG Z84C2006VEC
ZILOG ELECTRONICS Z84C2006VEC
ZILOGPb Z84C2006VEC
ZILOG (VA) Z84C2006VEC
ZILOGINCORPORATED Z84C2006VEC
Zilog/QP Z84C2006VEC
ZILOG CORPORATI Z84C2006VEC
ZILOG SEMICONDUCTOR Z84C2006VEC
Zilog / Philippines Z84C2006VEC
ZIL-ZILOG Z84C2006VEC
ZILOGD Z84C2006VEC
XILOG Z84C2006VEC
ZILOGL Z84C2006VEC
ZILOG / REEL Z84C2006VEC

Search for other parts like Z84 »