Zilog Z84C1506FEC00TR

IC Mpu Z80 6MHZ 100QFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFP
MountSurface Mount
Number of Pins100
Technical
Access Time6 µs
Frequency6 MHz
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Zilog Z84C1506FEC00TR.

SHENGYU ELECTRONICS
Datasheet65 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Zilog Z84C1506FEC00TR.

Related Parts

Descriptions

Descriptions of Zilog Z84C1506FEC00TR provided by its distributors.

IC MPU Z80 6MHZ 100QFP

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Ixys Zilog
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Technical Specifications

Physical
Case/PackageQFP
MountSurface Mount
Number of Pins100
Technical
Access Time6 µs
Frequency6 MHz
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Zilog Z84C1506FEC00TR.

SHENGYU ELECTRONICS
Datasheet65 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant