Zilog Z84C0008VEC

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
Z84C0008VEC 5,080 Buy Now »
USD
4.95 2.48 2.31 1.98 1.73
South Electronics
Z84C0008VEC 135 ··
JieJie Electronics
Z84C0008VEC 1,220 ··
Ewing Components
Z84C0008VEC 7,035 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
Z84C0008VEC Contact ··
XS Micro
Z84C0008VEC Contact ··

Technical Specifications

RoHS Compliant
Number of Pins 44
Case / Package / Footprint PLCC
Mounting Type Surface Mount
Lead-Free Status Contains Lead
Packaging Rail
Clock Speed 8 MHz
Processor Type Z80
Access Time 8 µs
Supply Voltage (DC) 5 V 5.5 V (max)

Documents

Digi-Key
Datasheet 35 pages

Alternate Names

ZIL Z84C0008VEC
ZILOG INC Z84C0008VEC
ZILO Z84C0008VEC
ZLG Z84C0008VEC
ZILG Z84C0008VEC
ZIOLG Z84C0008VEC
ZILOG-PBF Z84C0008VEC
ZILOG EOL Z84C0008VEC
ZILQG Z84C0008VEC
ZILOG ELECTRONICS Z84C0008VEC
ZILOGPb Z84C0008VEC
ZILOG (VA) Z84C0008VEC
ZILOGINCORPORATED Z84C0008VEC
Zilog/QP Z84C0008VEC
ZILOG CORPORATI Z84C0008VEC
ZILOG SEMICONDUCTOR Z84C0008VEC
Zilog / Philippines Z84C0008VEC
ZIL-ZILOG Z84C0008VEC
ZILOGD Z84C0008VEC
XILOG Z84C0008VEC
ZILOGL Z84C0008VEC
ZILOG / REEL Z84C0008VEC

Search for other parts like Z84 »