Zilog Z8018008VSC

Microprocessors - MPU 8MHz CMOS Enh MPU

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
Z8018008VSC 18 Buy Now »
USD
5.00 5.00 5.00 5.00 5.00
SPEC
Z8018008VSC 12 ··
Area51
Z8018008VSC 10 ··
USD
5.00 5.00 5.00 5.00 5.00
Ewing Components
Z8018008VSC 7,065 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
Z8018008VSC Contact Send RFQ »
North Star Micro
Z8018008VSC Contact ··

Descriptions

Microprocessors - MPU 8MHz CMOS Enh MPU
SPEC

Technical Specifications

Number of Pins 68
Supply Voltage (DC) 5 V 5.5 V (max)
Clock Speed 8 MHz
Mounting Type Surface Mount
RoHS Compliant
Processor Type Z180
Access Time 8 µs
Lead-Free Status Contains Lead
Packaging Rail
Case / Package / Footprint PLCC

Documents

Mouser
Datasheet 85 pages 10 years ago

Alternate Names

ZIL Z8018008VSC
ZILOG INC Z8018008VSC
ZILO Z8018008VSC
ZLG Z8018008VSC
ZILG Z8018008VSC
ZIOLG Z8018008VSC
ZILOG-PBF Z8018008VSC
ZILOG EOL Z8018008VSC
ZILQG Z8018008VSC
ZILOG ELECTRONICS Z8018008VSC
ZILOGPb Z8018008VSC
ZILOG (VA) Z8018008VSC
ZILOGINCORPORATED Z8018008VSC
Zilog/QP Z8018008VSC
ZILOG CORPORATI Z8018008VSC
ZILOG SEMICONDUCTOR Z8018008VSC
Zilog / Philippines Z8018008VSC
ZIL-ZILOG Z8018008VSC
ZILOGD Z8018008VSC
XILOG Z8018008VSC
ZILOGL Z8018008VSC
ZILOG / REEL Z8018008VSC

Search for other parts like Z8018008 »