Try the Octopart BOM Tool! Ad
octopart.com

TDK-Lambda Z60-7-IEEE-U

Power Supply;60V;7A;420W;Z+ Series;Programmable;85-265VAC Input;GPIB I/f;US cord

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70228201 0 ··
USD
2131.62 2131.62 2131.62 2131.62 2131.62
Digi-Key
Z60-7-IEEE-U-ND 0 ··
USD
2126.30 2126.30 2126.30 2126.30 2126.30
Sager Electronics
Z60-7-IEEE-U 0 ··
USD
2126.30 1751.95 1751.95 1751.95 1751.95
Avnet
Z60-7-IEEE-U 0 ··
USD
2303.63 2297.88 2149.23 2149.23 2149.23
Sager Power Systems
Z60-7-IEEE-U 0 ··
USD
2126.30 1751.95 1751.95 1751.95 1751.95
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
Z60-7-IEEE-U Contact ··

Descriptions

AC-DC, PROGRAMMABLE, 115-230VAC, OUTPUT 0-60V 0-7A, 420W, GPIB, US CORD
Sager Electronics
AC-DC, PROGRAMMABLE, 115-230VAC, OUTPUT 0-60V 0-7A, 420W
Avnet
AC/DC PROGRAMMABLE SUPPLY 0-60V
Digi-Key
AC-DC, PROGRAMMABLE, 115-230VAC, OUTPUT 0-60V 0-7A, 420W, GPIB, US CORD
Sager Power Systems
Power Supply;60V;7A;420W;Z+ Series;Programmable;85-265VAC Input;GPIB I/f;US cord
Allied Electronics

Technical Specifications

Size-Length 350 mm
Size-Height 83 mm
Output Voltage 60 V (max)
Output Current
RoHS Compliant
Power Rating 420 W
Size-Width 105 mm

Documents

Allied Electronics
Datasheet 4 pages 4 years ago
Newark
Datasheet 2 pages 4 years ago

Images

Alternate Names

TDK-LAMBDA AMERICAS INC Z60-7-IEEE-U
TDK-LAMBDA CORPORATION Z60-7-IEEE-U
TDK-LAMBDA AMERICAS Z60-7-IEEE-U
TDK - Lambda Corp Z60-7-IEEE-U
TDK-LAMBDA ELECTRONICS Z60-7-IEEE-U
LAMBDA ELECTRONICS Z60-7-IEEE-U
TDK-LAMBDA AMERICAS HIGH POWER DIVI Z60-7-IEEE-U
DENSEI LAMBDA Z60-7-IEEE-U
TDK-LAMDA CORPORATION Z60-7-IEEE-U
Lambda/TDK Z60-7-IEEE-U
TDK-LAMBDA AMERICAS INC [CHP] Z60-7-IEEE-U
TDK (Lambada Americas Inc) Z60-7-IEEE-U

Search for other parts like Z60 »