Zilog Z0840004PSC

IC 4MHZ Z80 NMOS Cpu 40-DIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins40
Technical
Access Time4 µs
Frequency4 MHz
PackagingBulk

Engineering Resources

View Evaluation kits and Reference designs for Zilog Z0840004PSC.

Descriptions

Descriptions of Zilog Z0840004PSC provided by its distributors.

IC 4MHZ Z80 NMOS CPU 40-DIP
Microprocessor, 8-Bit, 4MHz, NMOS, PDIP40

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Ixys Zilog
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Technical Specifications

Physical
Case/PackageDIP
Number of Pins40
Technical
Access Time4 µs
Frequency4 MHz
PackagingBulk

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant