Zilog Z0803606PSC

Scc Microcontrollers 6 Mhz Z8000 Cio
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins40
Technical
Frequency6 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Current200 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Zilog Z0803606PSC.

DigiKey
Datasheet79 pages0 years ago
SHENGYU ELECTRONICS
Datasheet13 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Zilog Z0803606PSC.

Descriptions

Descriptions of Zilog Z0803606PSC provided by its distributors.

SCC Microcontrollers 6 MHZ Z8000 CIO
IC OSC CTC 6MHZ 40-DIP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Ixys Zilog
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins40
Technical
Frequency6 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Current200 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Zilog Z0803606PSC.

DigiKey
Datasheet79 pages0 years ago
SHENGYU ELECTRONICS
Datasheet13 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant