STMicroelectronics Z0107MN

SOT223 Triac 1A 600V 3/5MA T/r

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Technical
Forward Voltage1.6 V
Hold Current10 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
Dimensions
Height1.9 mm

Alternate Parts

Price @ 1000
$ 0.1
$ 0.1
Stock
165,265
1,688,403
1,688,403
Authorized Distributors
1
10
10

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics Z0107MN.

Descriptions

Descriptions of STMicroelectronics Z0107MN provided by its distributors.

SOT223 TRIAC 1A 600V 3/5MA T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z 0107 MN

Technical Specifications

Physical
Case/PackageSOT
Technical
Forward Voltage1.6 V
Hold Current10 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
Dimensions
Height1.9 mm

Compliance

Environmental Classification
RoHSCompliant