STMicroelectronics Z0107MN 5AA4

Z01 Series 600 Vdrm 1 A Surface Mount Standard Triac AC Switch - SOT-223

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
497-6631-1-ND 6,833 Buy Now »
USD
0.550 0.471 0.352 0.276 0.276
497-6631-6-ND 6,833 Buy Now »
USD
0.550 0.471 0.352 0.276 0.276
497-6631-2-ND 6,000 Buy Now »
USD
0.207 0.165
Verical 3
Z0107MN 5AA4 458,000 Buy Now »
USD
0.147 0.133
Z0107MN 5AA4 87,000 Buy Now »
USD
0.160 0.144
Z0107MN 5AA4 1,000 Buy Now »
USD
0.226 0.210 0.210
Arrow 2
Z0107MN 5AA4**MULT1 1,000 Buy Now »
USD
0.321 0.287 0.226 0.210 0.210
Z0107MN 5AA4 87,000 Buy Now »
USD
0.160 0.141
Newark 2
50P8879 2,298 Buy Now »
USD
0.591 0.492 0.309 0.309 0.309
57P5485 0 ··
USD
0.223
Mouser
511-Z0107MN 7,905 Buy Now »
USD
0.530 0.440 0.268 0.207 0.164
Avnet
Z0107MN 5AA4 0 ··
USD
0.097
Future Electronics
Z0107MN 5AA4 0 ··
USD
0.210 0.210 0.210 0.199 0.199
Farnell
1689376 2,315 Buy Now »
GBP
0.368 0.368 0.259 0.135 0.119
element14 APAC
1689376 3,385 Buy Now »
SGD
0.830 0.689 0.420 0.324 0.257
Rutronik
TRIAC5038 9,000 Buy Now »
USD
0.134 0.099
Avnet Europe
Z0107MN 5AA4 106,000 Buy Now »
USD
0.162 0.137
Avnet Asia
Z0107MN 5AA4 5,000 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global 2
C1S730200490070 1,000 Buy Now »
USD
0.589 0.262 0.188 0.188
C1S730200490089 5,000 Buy Now »
USD
0.177 0.130
STLAA.com
Z0107MN5AA4 ··
Abacus Technologies
Z0107MN5AA4 44,404 ··
Ewing Components
Z0107MN 5AA4 40,000 Send RFQ »
GreenTree Electronics
Z0107MN 5AA4 127,200 Send RFQ »
TME
Z0107MN/5AA4 2,778 Buy Now »
USD
0.174 0.120 0.104 0.095
RS Components
4865205 725 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
Z0107MN 5AA4 Contact ··

Descriptions

Triac, 600 V, 5 mA, 1 A, 8 A, 10 mA, 1.3 V
Newark
TRIAC SENS GATE 600V 1A SOT223
Digi-Key
Z01 Series 600 Vdrm 1 A Surface Mount Standard Triac AC Switch - SOT-223
Future Electronics
Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R
Chip One Stop Global
Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R
Avnet
Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R
Avnet Asia
TRIAC 1A 600V SOT223
Rutronik
Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R
Verical
Sensitive 5mA triac Z0107MN 1A 600V
RS Components
Triac; 600V; 1A; 5mA; SOT223
TME
Triacs 1.0 Amp 600 Volt
Mouser
Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R
Avnet Europe
TRIAC 0.8A SOT2
Farnell
TRIAC 0.8A SOT2
element14 APAC

Technical Specifications

Voltage Rating (DC) 600 V
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Lifecycle Status Active
RoHS Compliant
Current Rating 1 A
REACH SVHC Compliance No SVHC
Number of Pins 3
Case / Package / Footprint SOT-223
Mounting Type Surface Mount
Holding Current 10 mA

Documents

Farnell
Datasheet 12 pages 6 years ago
Components Direct
Datasheet 12 pages 6 years ago
Future Electronics
Datasheet 9 pages 11 years ago
Mouser
Datasheet 9 pages 11 years ago

Images

Alternate Names

ST MICRO Z0107MN 5AA4
STM Z0107MN 5AA4
SGS Z0107MN 5AA4
SGS THOMSON Z0107MN 5AA4
INMOS Z0107MN 5AA4
SGS THOMPSON Z0107MN 5AA4
SESCOSEM Z0107MN 5AA4
STMICR Z0107MN 5AA4
ST8 Z0107MN 5AA4
STMICROE Z0107MN 5AA4
WAFERSCALE Z0107MN 5AA4
SGS-ATES Z0107MN 5AA4
ST/SGS Z0107MN 5AA4
ST MICROELECTRONICS SEMI Z0107MN 5AA4
THOMS Z0107MN 5AA4
ST MIC Z0107MN 5AA4
SGST Z0107MN 5AA4
STMICROELECTRON Z0107MN 5AA4
WAFERSCALE INTEGRATION INC Z0107MN 5AA4
SGS-Thomson Microelectronics Z0107MN 5AA4
STMICROELECT Z0107MN 5AA4
SGS THOMP Z0107MN 5AA4
SGS/ST Z0107MN 5AA4
FAROUDJA Z0107MN 5AA4
STMICROEL Z0107MN 5AA4
ST Microeletronics Z0107MN 5AA4

Search for other parts like Z0107 »