onsemi Z0103MAG

600 V, 1.0 A Triac Z0103MA, Z0107MA, Z0109MA
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Technical
Element ConfigurationSingle
Hold Current7 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)1 A
Schedule B8541300080

Documents

Download datasheets and manufacturer documentation for onsemi Z0103MAG.

Upverter
Datasheet7 pages12 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi Z0103MAG.

Descriptions

Descriptions of onsemi Z0103MAG provided by its distributors.

600 V, 1.0 A Triac Z0103MA, Z0107MA, Z0109MA
Z01XXMA-series of sensitive gate triacs is intended for use in solid-state relays MPU interfaces TTL logic and other light industrial and consumer applications
TRIAC, SENS GATE, 200V 800mA SOT223; Peak Repetitive Off-State Voltage, Vdrm:200V; Gate Trigger Current Max (QI), Igt:10mA; On State RMS Current IT(rms):800mA; Holding Current Max Ih:5mA; Gate Trigger Voltage Max Vgt:2V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Technical
Element ConfigurationSingle
Hold Current7 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
PackagingBulk
RMS Current (Irms)1 A
Schedule B8541300080

Documents

Download datasheets and manufacturer documentation for onsemi Z0103MAG.

Upverter
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago