Omron Z-15GS

Switch Snap Action N.O./N.C. SPDT Slim Spring Plunger Solder 15A 500VAC 250VDC 186.42VA 3.43N Screw Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G2168241 Yes ··
USD
8.86 8.86 8.86 8.86 8.86
Mouser
653-Z-15GS 7 Buy Now »
USD
14.71 14.71 12.08 10.47 10.47
TTI
Z-15GS 0 ··
USD
9.84 9.84 9.84 9.84 9.84
Raptor Supplies
GR0236151 Yes ··
GBP
12.61 10.09 10.09 10.09 10.09
Sager Electronics
Z15GS 0 ··
USD
7.45 7.14 6.69 6.69 6.69
Digi-Key
Z-15GS-ND 0 ··
USD
14.71 14.71 14.71 14.71 14.71
Power and Signal Group
Z15GS 0 ··
Heilind Asia
OMIZ-15GS 0 ··
Heilind Electronics
OMIZ-15GS 0 ··
Grainger
2KRL3 Yes ··
USD
10.46 10.46 10.46 10.46 10.46
Amazon
B008L5SBVG Yes ··
USD
8.86 8.86 8.86 8.86 8.86
Relay Specialties
Z-15GS 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B008L5SBVG Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
Z-15GS Contact ··

Descriptions

Switch 15A SPDT Slim Spring Plunger Low Force - GR0236151
Raptor Supplies
Standard Unit, Slim spring plunger
Amarillo Electric
OMRON Z-15GS Swch, 15A, SPDT, Slim Sprng Plngr, Low Force. More details: Industrial Snap Switch Item, Series Z, Type of Actuator Slim Spring Plunger, 0.54 In. Actuator Length, Contact Form SPDT, Current Rating 15A, Voltage Rating 125/250VAC, Terminal Type Solder, Operating Force 8.83 to 12.36 oz., Max. Pretravel 0.016 In., Release Force 4.02 oz., Differential Travel 0.002 In., Over Travel 0.063 In., Length 1.94 In., Height 0.84 In., Depth 0.69 In., Mounting Dimension 1.00 In. Centers, Operating Temp. Range -13 Degrees to 176 Degrees F, Housing Material Phenolic
Zoro
Omron Z-15GS General Purpose Basic Switch, Slim Spring Plunger, Solder Terminal, 0.5mm Contact Gap, 15A Rated Current. Best selling basic switch boasting high precision and wide variety. A large switching capacity of 15A with high repeat accuracy.. A wide range of variations in contact form for your selection: basic, split-contact, maintained-contact, and adjustable contact gap types.. A series of standard models for micro loads is available.l. A series of molded terminal-type models incorporating safety terminal protective cover is available.
Amazon
Snap Action Switches; Unsealed; Actuator Type : Slim Spring Plunger; Construction: Unsealed; Contact Configuration : SPDT; Contact Rating : 15A, 250 VAC; Service Life (Electrical): 500K Oper. Min.; Service Life (Mechanical): 20M Oper. Min.; Switch Type : Snap Action; Termination Configuration : Solder
Relay Specialties
SWITCH SNAP ACTION SPDT 15A 125V
Digi-Key
Switch Snap Action N.O./N.C. SPDT Slim Spring Plunger Solder 15A 500VAC 250VDC 186.42VA 3.43N Screw Mount
Sager Electronics
Omron Swch (15a) spdt, SLIM SPRNG PLNGR, low Force. More details: Snap Switch, Z Series, Type Of Actuator Slim Spring Plunger, Low Force, Actuator Length 0.54 In., Contact Form Spdt, Current Rating 15a, Voltage Rating 125/250/480vac, Terminal Type Solder, Operating Force 8.83 To 12.36 Oz., Max. Pretravel 0.016 In., Release Force 4.02 Oz., Differential Travel 0.002 In., Over Travel 0.063 In., Length 1.94 In., Height 0.84 In., Depth 0.69 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -13 Degrees To 176 Degrees F, Housing Material Phenolic
Grainger
Omron Z-15GS General Purpose Basic Switch, Slim Spring Plunger, Solder Terminal, 0.5mm Contact Gap, 15A Rated Current. Best selling basic switch boasting high precision and wide variety. A large switching capacity of 15A with high repeat accuracy.. A wide range of variations in contact form for your selection: basic, split-contact, maintained-contact, and adjustable contact gap types.. A series of standard models for micro loads is available.l. A series of molded terminal-type models incorporating safety terminal protective cover is available.
Amazon Seller

Technical Specifications

Lead-Free Status Lead Free
RoHS Compliant
Contacts Type SPDT
Mounting Type Chassis Solder Lug
Current Rating 15 A

Documents

Relay Specialties
Datasheet 22 pages 9 years ago
TME
Datasheet 25 pages 11 years ago
Onlinecomponents.com
Datasheet 18 pages 18 years ago
Datasheet 18 pages 4 years ago

Images

Alternate Names

OMRON ELECTRONICS Z-15GS
OMR Z-15GS
OMRON ELECTRONIC COMPONENTS Z-15GS
OMROM Z-15GS
OMRO Z-15GS
OMRON STI Z-15GS
OMRN Z-15GS
OMRON INDUSTRIAL AUTOMATION Z-15GS
OMRON-IA Z-15GS
OMRON INDUSTRIAL Z-15GS
OMRON CORP Z-15GS
OMRON ELECTRONICS INC-EMC DIV Z-15GS
OMRON ELECTRONICS INC Z-15GS
OMRON AUTOMATION AND SAFETY Z-15GS
Omron Electronics LLC Z-15GS
Omron Electronics Inc-IA Div Z-15GS
Omron Automation Z-15GS
Omron Electronics Inc-ECB Div Z-15GS
OMRON CORPORATION Z-15GS
OMRON ELECTRIC Z-15GS
OMRON GMBH Z-15GS
OMRONELEC Z-15GS
OMRON ELECTRONI Z-15GS
OMRON ELE Z-15GS
OMRON SAFETY Z-15GS

Search for other parts like Z-15 »