MK Electric YT/2

TRUNKING, MINI, STANDARD, 25X16MM; Accessory Type:Trunking; Colour:White; Material:PVC-U; Approval Bodies:BS4678 Part 4;...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
575288 0 ยทยท
EUR
6.56 4.35 3.94 3.94

Descriptions

TRUNKING, MINI, STANDARD, 25X16MM; Accessory Type:Trunking; Colour:White; Material:PVC-U; Approval Bodies:BS4678 Part 4; External Length / Height:3m; Height:25mm; Width, External:16mm
Farnell

Technical Specifications

Color White
Material PVC
Size-Height 25 mm
Mounting Type Surface Mount
RoHS Not Applicable
REACH SVHC Compliance No SVHC
Size-Length 3 m

Images


Search for other parts like YT/2 »