Resistor 0.1% 90K9; Resistance:90.9kohm; Product Range:R Series; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Material:Metal Alloy; Temperature Coefficient:± 15ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; No. of Pins:2Pins; Operating Temperature Max:155°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +155°C; Resistor Mounting:Through Hole
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
TYCO
Tyco Electronics
TE CONN
TYC
TE CONNECT
TE CONNECTIVITY LTD
TYCO ELECTRONICS CORPORATION
TYCO ELECTRO
TE Connectivity Aerospace Defense and Marine
TYCO ELEC
TYCO ELECTRONICS CORP
TYCO ELECTRONIC
TYCO ELE
TE Connectivity Passive Product
TE Connectivity Measurement Specialties
TYCO ELECT
TE CONNECTIVITY SENSORS
TE SENSOR SOLUTIONS
TE CONNECTIV
TE (Tyco)
TE CONNECTIVITY (TYCO)
TE Application Tooling
TE Connectivity /CGS Brand
TYCO POWER SYSTEMS
TE Connectivity / Circuit Prot
Tyco Electronics
TE
TE Connectivty
Part Number Aliases
This part may be known by these alternate part numbers: