TE Connectivity YR1B6K65CC

Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 6.65kOhm ±15ppm/C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage250 V
PackagingTape & Box (TB)
Power Rating250 mW
Resistance6.65 kΩ
Temperature Coefficient15 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating250 V
Voltage Rating (DC)500 V
Dimensions
Diameter2.3 mm
Lead Diameter600 µm
Lead Length25 mm
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B6K65CC.

Master Electronics
Datasheet2 pages18 years ago
TE Connectivity
Datasheet16 pages16 years ago
Farnell
Datasheet4 pages1 year ago

Inventory History

3 month trend:
+34.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity YR1B6K65CC.

Related Parts

Descriptions

Descriptions of TE Connectivity YR1B6K65CC provided by its distributors.

Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 6.65kOhm ±15ppm/C
Res Thin Film 6.65K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
R Series Axial Through Hole Fixed Resistor 6.65kOhms +/-0.1% 0.25W +/-15ppm/degC | TE Connectivity YR1B6K65CC
Through Hole Metal Film Resistor, R Series, 6.65 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded |Neohm Te Connectivity YR1B6K65CC
Through-Hole Resistors, Precision Resistor, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 6.65K Ω, Neohm R
Special Order: YR1 0.1% 6K65 Resistance Value: 6.65K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Passive Component Dimensions: 6.3 x 2.3 mm Through-Hole Resistor | 6.65K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B6K65CC | Internal Number: 1676915-3 | 6.3 x 2.3 mm | TE Connectivity
Resistor 0.1% 6K65; Resistance:6.65kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Range:-65°C to +155°C; Package / Case:Axial

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676915-3

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage250 V
PackagingTape & Box (TB)
Power Rating250 mW
Resistance6.65 kΩ
Temperature Coefficient15 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating250 V
Voltage Rating (DC)500 V
Dimensions
Diameter2.3 mm
Lead Diameter600 µm
Lead Length25 mm
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B6K65CC.

Master Electronics
Datasheet2 pages18 years ago
TE Connectivity
Datasheet16 pages16 years ago
Farnell
Datasheet4 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago