TE Connectivity YR1B100RCC

Fixed Resistor, Thin Film, 0.25W, 100ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage250 V
PackagingBulk
Power Rating250 mW
Resistance100 Ω
Schedule B8533210080
Temperature Coefficient15 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.3 mm
Lead Diameter600 µm
Lead Length25 mm
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B100RCC.

Farnell
Datasheet2 pages18 years ago
TE Connectivity
Datasheet16 pages16 years ago
Future Electronics
Datasheet5 pages2 years ago

Inventory History

3 month trend:
+23.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity YR1B100RCC.

Related Parts

Descriptions

Descriptions of TE Connectivity YR1B100RCC provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 100ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 100Ohm ±15ppm/C
R Series Resistor 100Ohms +/-0.1% 0.25W +/-15ppm/degC; YR1B100RCC
YR1 Series 100 Ohms ±0.1 % 0.25 W Thin Film Through Hole Fixed Resistor
Resistor 0.1% 100R; Resistance:100ohm; Product Range:R Series; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case Style:Axial Leaded; Voltage Rating:250V; Resistor Element Material:Metal Film; Temperature Coe
YR1 0.1% 100R Resistance Value: 100 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Passive Component Dimensions: 6.3 x 2.3 mm Through-Hole Resistor | 100 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B100RCC | Internal Number: 1622796-2 | 6.3 x 2.3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622796-2
  • YR1B100RCC..

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage250 V
PackagingBulk
Power Rating250 mW
Resistance100 Ω
Schedule B8533210080
Temperature Coefficient15 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.3 mm
Lead Diameter600 µm
Lead Length25 mm
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B100RCC.

Farnell
Datasheet2 pages18 years ago
TE Connectivity
Datasheet16 pages16 years ago
Future Electronics
Datasheet5 pages2 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago