Bel Fuse YNL05S10012-0

Module DC-DC 1-OUT 1.2V 10A 33W 6-Pin SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Efficiency87.5 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Power Dissipation12 W
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current10 A
Output Power33 W
Output Voltage1.2 V
PackagingBulk
Schedule B8542390000
Voltage - Output 11.2 V
Dimensions
Depth13.46 mm
Height8.128 mm
Length33.02 mm
Width13.462 mm

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse YNL05S10012-0.

Related Parts

Descriptions

Descriptions of Bel Fuse YNL05S10012-0 provided by its distributors.

Module DC-DC 1-OUT 1.2V 10A 33W 6-Pin SMD
DC/DC CONVERT 1.2V 10A
DC DC CONVERTER 1.2V 12W

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Efficiency87.5 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Power Dissipation12 W
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current10 A
Output Power33 W
Output Voltage1.2 V
PackagingBulk
Schedule B8542390000
Voltage - Output 11.2 V
Dimensions
Depth13.46 mm
Height8.128 mm
Length33.02 mm
Width13.462 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant