Thermometrics YM120D125N450


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ben-R-Tek
YM120D125N450 4 Send RFQ »

Technical Specifications

Number of Pins 2
Voltage Rating (DC) 265 V
Lead-Free Status Lead Free
Size-Diameter 7 mm
Mounting Type Through Hole
RoHS Compliant
Current Rating 110 mA
Tripping Current 155 mA
Resistance 45 Ω
Packaging Bulk
Size-Thickness 2.5 mm

Documents

Mouser
Datasheet 2 pages 17 years ago
Component Distributors Inc.
Datasheet
Datasheet 2 pages 17 years ago
Future Electronics
Datasheet 2 pages 17 years ago

Images

Alternate Names

THE YM120D125N450
THERMOMETRIC YM120D125N450
GE SENSING / THERMOMETRICS YM120D125N450
THERMOMET YM120D125N450
Thermometrics/Amphenol YM120D125N450
GE Sensing & Inspection / Thermometrics YM120D125N450
AMPHENOL THERMOMETRICS INC YM120D125N450

Search for other parts like YM120 »