General Electric YM120D125N450

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
YM120D125N450 10 Buy Now »
USD
3.00 2.25 2.25 2.25 2.25
STLAA.com
YM120D125N450 1,173 ··
Ben-R-Tek
YM120D125N450 4 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
YM120D125N450 Contact ··

Technical Specifications

Current Rating 110 mA
Number of Pins 2
Tripping Current 155 mA
Size-Diameter 7 mm
Mounting Type Through Hole
RoHS Compliant
Voltage Rating (DC) 265 V
Lead-Free Status Lead Free
Resistance 45 Ω
Packaging Bulk
Size-Thickness 2.5 mm

Documents

Mouser
Datasheet 2 pages 17 years ago
Component Distributors Inc.
Datasheet
Datasheet 2 pages 17 years ago
Future Electronics
Datasheet 2 pages 17 years ago

Images

Alternate Names

GE YM120D125N450
GE Sensing YM120D125N450
GE ENERGY YM120D125N450
GE LIGHTING YM120D125N450
GE THERMOMETRICS YM120D125N450
GE CRITICAL POWER YM120D125N450
GE INDUSTRIAL SYSTEMS YM120D125N450
GENERAL ELECTRIC COMPANY YM120D125N450
GE MEASUREMENT & CONTROL YM120D125N450
GE SENSING / THERMOMETRICS YM120D125N450
GE General Electric YM120D125N450
GE Infrastructure Sensing YM120D125N450
GE/R YM120D125N450
GE MEASUREMENT & CONTROL/GE SENSING YM120D125N450
GE Energy Industrial Solutions YM120D125N450
GE NOVA YM120D125N450
GENERAL ELEC YM120D125N450
General Electric Solid State YM120D125N450
GENERAL ELECTRIC SUPPLY YM120D125N450
GE POWER ELECTRONICS YM120D125N450
GE/HARRIS YM120D125N450
GE LAMPS YM120D125N450
WESTING YM120D125N450
GE (General Electric) Capacitors YM120D125N450
General Electric [GE] YM120D125N450

Search for other parts like YM120 »