NKK Switches YB16WCKW01-2CF02-JB

Switch Pushbutton SPDT 3A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life200 kcycles
MountFront, Panel
Technical
Capacitance0 F
Contact Current Rating3 A
Current Rating3 A
Electrical Life100 kcycles
Illumination TypeLED
Max Current Rating3 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth18 mm
Diameter18 mm
Length18 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches YB16WCKW01-2CF02-JB.

RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Mouser
Datasheet12 pages17 years ago
DigiKey
Datasheet13 pages21 years ago

Inventory History

3 month trend:
+42.86%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches YB16WCKW01-2CF02-JB.

Related Parts

Descriptions

Descriptions of NKK Switches YB16WCKW01-2CF02-JB provided by its distributors.

SWITCH PUSHBUTTON SPDT 3A 125V
Pushbutton Switches SPDT ON-0N RED/GRN
Switch, P/B, SPDT, Sealed, ON-ON, Round,2V Red/Grn LED, Clear/Wht Cap,3A,125VAC,110 QC | NKK Switches YB16WCKW01-2CF02-JB
Short Body Pushbutton |Nkk Switches YB16WCKW01-2CF02-JB
SHORT BODY PUSHBUTTON/ILLUMINATED/PANELSEAL

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life200 kcycles
MountFront, Panel
Technical
Capacitance0 F
Contact Current Rating3 A
Current Rating3 A
Electrical Life100 kcycles
Illumination TypeLED
Max Current Rating3 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth18 mm
Diameter18 mm
Length18 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches YB16WCKW01-2CF02-JB.

RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Mouser
Datasheet12 pages17 years ago
DigiKey
Datasheet13 pages21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago