NKK Switches YB16SKW01-05-GB

Switch, Pushbutton, Illuminated, SPDT, 3A, 250V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life200 kcycles
MountFront, Panel
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life100 kcycles
Illumination ColorBlue
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches YB16SKW01-05-GB.

Future Electronics
Datasheet12 pages12 years ago
Datasheet14 pages8 years ago
Datasheet12 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches YB16SKW01-05-GB.

Related Parts

Descriptions

Descriptions of NKK Switches YB16SKW01-05-GB provided by its distributors.

SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 3A, 250V
Switch Push Button N.C. SPDT Square Button 3A 250VAC 30VDC Alternate Contact Quick Connect/Solder Lug
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 3A, 250V; Product Range:-; Contact Configuration:SPDT; Switch Operation:On-On; Contact Current Max:3A; Contact Voltage AC Nom:250V; Illumination Color:-; Contact Voltage DC Nom:30V
Switch, Pushbutton, Illuminated, Spdt, 3A, 250V; Product Range:Yb Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Square; Actuator/Cap Colour:Blue; Ip Rating:Ip65 Rohs Compliant: Yes |Nkk Switches YB16SKW01-05-GB

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Mechanical Life200 kcycles
MountFront, Panel
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life100 kcycles
Illumination ColorBlue
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches YB16SKW01-05-GB.

Future Electronics
Datasheet12 pages12 years ago
Datasheet14 pages8 years ago
Datasheet12 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago