NKK Switches YB15RKW01-5D-JB

Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Quick Connect Terminal, Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Current Rating3 A
Electrical Life100 kcycles
Illumination ColorOrange
Illumination TypeIlluminated, LED
Max Current Rating3 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth18 mm
Length24 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches YB15RKW01-5D-JB.

RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-9.68%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches YB15RKW01-5D-JB.

Related Parts

Descriptions

Descriptions of NKK Switches YB15RKW01-5D-JB provided by its distributors.

Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Quick Connect Terminal, Panel Mount
SWITCH PUSHBUTTON SPDT 3A 125V
Switch, P/B, SPDT, ON-(ON),Rect,2V Bright Amber LED, Clear/White Cap,3A,125VAC, QC | NKK Switches YB15RKW01-5D-JB
Short Body Pushbutton |Nkk Switches YB15RKW01-5D-JB
SHORT BODY PUSHBUTTON/ILLUMINATED/PANEL MOUNT

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Current Rating3 A
Electrical Life100 kcycles
Illumination ColorOrange
Illumination TypeIlluminated, LED
Max Current Rating3 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth18 mm
Length24 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches YB15RKW01-5D-JB.

RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago