NKK Switches YB15CKG01-1F05-JA

Switch, P/B, SPDT, ON-(ON), Rnd, 5V Green LED, Clear/Black Cap, 0.4VA, 28VAC/DC, .110" QC | NKK Switches...
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Electrical Life100 kcycles
Illumination ColorGreen
Illumination TypeLED
Life (Cycles)1 Mcycles
Max Current Rating100 mA
Max Operating Temperature50 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Depth18 mm
Length18 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches YB15CKG01-1F05-JA.

RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches YB15CKG01-1F05-JA.

Related Parts

Descriptions

Descriptions of NKK Switches YB15CKG01-1F05-JA provided by its distributors.

Switch, P/B, SPDT, ON-(ON),Rnd,5V Green LED, Clear/Black Cap,0.4VA,28VAC/DC,.110" QC | NKK Switches YB15CKG01-1F05-JA
Short Body Pushbutton |Nkk Switches YB15CKG01-1F05-JA
SHORT BODY PUSHBUTTON/ILLUMINATED/PANEL MOUNT

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Electrical Life100 kcycles
Illumination ColorGreen
Illumination TypeLED
Life (Cycles)1 Mcycles
Max Current Rating100 mA
Max Operating Temperature50 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Depth18 mm
Length18 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches YB15CKG01-1F05-JA.

RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago