Honeywell YA-2RL-P4

Switch Snap Action N.O. SPST Leaf Lever 20A 480VAC 250VDC 1491.4VA 2.5N Screw Mount Screw Automotive

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialPhenolic
MaterialPlastic
Mechanical Life20 Mcycles
MountChassis Mount, Panel, Screw
Weight286 g
Technical
Current Rating20 A
Differential Travel165 mm
Max Current Rating20 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)480 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Operating Force25 N
Operating Position762 µm
OrientationStraight
Overtravel157 mm
PackagingBulk
Switch FunctionOff-Mom
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length4.521 m
Depth17.45 mm
Length57.18 mm

Documents

Download datasheets and manufacturer documentation for Honeywell YA-2RL-P4.

Arrow Electronics
Datasheet1 page18 years ago
Sager Electronics
Datasheet20 pages5 years ago
Agility
Datasheet2 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell YA-2RL-P4.

Related Parts

Descriptions

Descriptions of Honeywell YA-2RL-P4 provided by its distributors.

Switch Snap Action N.O. SPST Leaf Lever 20A 480VAC 250VDC 1491.4VA 2.5N Screw Mount Screw Automotive
Switch Limit; Basic; Leaf Head; SPST-NO; 20A
MICRO SWITCH YA Series Standard Basic Switch, Single Pole Normally Open Circuitry, 20 A at 250 Vac, Straight Lever Actuator, 2,5 N [9 oz] Maximum Operating Force, Silver Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • YA2RLP4

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialPhenolic
MaterialPlastic
Mechanical Life20 Mcycles
MountChassis Mount, Panel, Screw
Weight286 g
Technical
Current Rating20 A
Differential Travel165 mm
Max Current Rating20 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)480 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Operating Force25 N
Operating Position762 µm
OrientationStraight
Overtravel157 mm
PackagingBulk
Switch FunctionOff-Mom
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length4.521 m
Depth17.45 mm
Length57.18 mm

Documents

Download datasheets and manufacturer documentation for Honeywell YA-2RL-P4.

Arrow Electronics
Datasheet1 page18 years ago
Sager Electronics
Datasheet20 pages5 years ago
Agility
Datasheet2 pages25 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago