Try the Octopart BOM Tool! Ad
octopart.com

Honeywell YA-2RBT

MICRO SWITCH™ YZ/YA/YM/YE Series standard basic switches are used for simple or precision on/off application needs.

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
YA-2RBT 60 Buy Now »
USD
14.44 14.44 14.44 14.44
Arrow
YA-2RBT 1 Buy Now »
USD
10.87 9.79 9.63 9.51 9.46
Carlton-Bates
78454952895 0 ··
USD
16.83 16.83 16.83 16.83 16.83
Onlinecomponents.com
YA2RBT 60 Buy Now »
USD
10.23 9.92 8.60 6.97 6.66
Master Electronics
YA2RBT 52 ··
USD
10.23 9.92 8.60 6.97 6.66
Mouser
785-YA-2RBT 16 Buy Now »
USD
11.70 10.10 9.60 9.17 9.17
Gopher Electronics
YA-2RBT 0 ··
USD
10.03 8.43 6.83 6.53
TTI
YA-2RBT 0 ··
USD
14.46 14.46 14.46 14.46 14.46
Newark
39B3140 0 ··
USD
12.54 11.57 10.75 10.01 9.40
Chip One Stop Global
C1S315200110878 1 Buy Now »
USD
13.00 13.00 13.00 13.00 13.00
Sager Electronics
YA-2RBT 0 ··
USD
12.15 9.74 9.74 9.74
Allied Electronics
E1199158 n/s Buy Now »
USD
11.06 11.06 11.06 11.06
Digi-Key
480-5322-ND 0 ··
USD
16.99 13.00 11.01 9.72 9.40
Farnell
6497536 0 ··
GBP
14.63 11.19 9.78 8.92 8.90
element14 APAC
6497536 0 ··
SGD
18.31 15.81 15.02 14.35 14.35
Electro Sonic
YA2RBT 60 Buy Now »
USD
10.84 10.52 9.12 7.39 7.06
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
YA-2RBT Contact ··

Descriptions

Switch Snap Action N.O. SPST Plunger Screw 20A 480VAC 250VDC 6.12N Screw Mount
Sager Electronics
Switch Snap Action N.O. SPST Plunger Screw 20A 480VAC 250VDC 6.12N Screw Mount
Verical
Basic Limit Switch Plunger 20A
Carlton-Bates
SWITCH SNAP ACT SPST-NO 20A 125V
Digi-Key
BASIC SW SPNO 20 A 250VAC PLGR
TTI
MICRO SWITCH™ YZ/YA/YM/YE Series standard basic switches are used for simple or precision on/off application needs.
Honeywell
Switch Snap Action N.O. SPST Plunger Screw 20A 480VAC 250VDC 6.12N Screw Mount
Chip One Stop Global
MICROSWITCH, PLUNGER, SPST-NO, 20A 480V
Farnell
MICROSWITCH, PLUNGER, SPST-NO, 20A 480V
Newark
MICROSWITCH, PLUNGER, SPST-NO, 20A 480V
element14 APAC
LARGE BASIC SWITCH
Master Electronics

Technical Specifications

Material Plastic
RoHS Compliant
Contacts Type SP-NO

Documents

Electro Sonic
Datasheet 1 page
element14 APAC
Datasheet 23 pages 1 year ago
Gopher Electronics
Datasheet 2 pages 18 years ago
Onlinecomponents.com
Datasheet 1 page
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

HONEY YA-2RBT
HON YA-2RBT
HONEYWEL YA-2RBT
HONEYW YA-2RBT
Honeywell Sensing and Control YA-2RBT
HONEYWELL SENSING & CONTROL YA-2RBT
HONEYWELL S&C YA-2RBT
HONEYWELL INTERNATIONAL INC YA-2RBT
HONE YA-2RBT
HONEYWELL SENSING YA-2RBT
HNY YA-2RBT
MICRO SWITCH/HONEYWELL YA-2RBT
Honeywell International YA-2RBT
HONEYWELL INC YA-2RBT
HONEYWE YA-2RBT
HNYWEL YA-2RBT
Honeywell SSEC YA-2RBT
Honeywell/Microswitch YA-2RBT
HONEYWELL INTERNATIO YA-2RBT
HONEYWELL MICROELECTRONICS & PRECISION SENSORS YA-2RBT
HONEYWELL ELECTROCORP YA-2RBT
HONEYWELL SENSING & CONTROLS YA-2RBT
HONEYWELL SENSOTEC YA-2RBT
HONEYWELL PTE LTD YA-2RBT
HONEYWELL M&PS YA-2RBT

Search for other parts like YA-2 »