Vishay Y14880R10000B9R

Res Metal Strip 3637 0.1 Ohm 0.1% 2W ±15ppm/°C Molded SMD SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3637
Contact PlatingCopper, Tin
MountSurface Mount
Technical
CompositionMetal Strip
FeaturesMoisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations4
PackagingTape & Reel (TR)
Power Rating2 W
Resistance100 mΩ
Temperature Coefficient15 ppm/°C
Tolerance0.1 %
Dimensions
Depth9.4 mm
Height889 µm
Length9.14 mm
Width9.398 mm

Documents

Download datasheets and manufacturer documentation for Vishay Y14880R10000B9R.

Farnell
Datasheet8 pages20 years ago
Upverter
Datasheet8 pages12 years ago
Datasheet8 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Y14880R10000B9R.

Descriptions

Descriptions of Vishay Y14880R10000B9R provided by its distributors.

Res Metal Strip 3637 0.1 Ohm 0.1% 2W ±15ppm/°C Molded SMD SMD T/R
CSM Series 3637 0.1 Ohm ±0.1 % 2 W Surface Mount Metal Foil Resistor
CURRENT SENSE RES, 0R1, 0.1%, 2 W, 3637; Resistance: 0.1ohm; Product Range: CSM Series; Resistor Case Style: 3637 [9194 Metric]; Power Rating: 2W; Resistance Tolerance: ± 0.1%; Resistor Element Material: Metal Strip; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • Y14880R10000B9R.

Technical Specifications

Physical
Case/Package3637
Contact PlatingCopper, Tin
MountSurface Mount
Technical
CompositionMetal Strip
FeaturesMoisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations4
PackagingTape & Reel (TR)
Power Rating2 W
Resistance100 mΩ
Temperature Coefficient15 ppm/°C
Tolerance0.1 %
Dimensions
Depth9.4 mm
Height889 µm
Length9.14 mm
Width9.398 mm

Documents

Download datasheets and manufacturer documentation for Vishay Y14880R10000B9R.

Farnell
Datasheet8 pages20 years ago
Upverter
Datasheet8 pages12 years ago
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago