Vishay Y1073100R000T9L

Ultra-High Precision Resistor Metal Foil 100Ohm 0.01% Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
CompositionMetal Foil
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-50 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance100 Ω
Temperature Coefficient0.2 ppm/°C
Tolerance0.01 %
Voltage Rating (DC)250 V
Dimensions
Height6.604 mm
Length6.35 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for Vishay Y1073100R000T9L.

Newark
Datasheet4 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Y1073100R000T9L.

Related Parts

Descriptions

Descriptions of Vishay Y1073100R000T9L provided by its distributors.

Ultra-High Precision Resistor Metal Foil 100Ohm 0.01% Bulk
RES 100 OHM 1/4W 0.01% RADIAL
RES, 100R, 0.01%, 250MW, RADIAL; Resistance: 100ohm; Product Range: Z202 Series; Power Rating: 250mW; Resistance Tolerance: ± 0.01%; Resistor Case Style: Radial Leaded; Voltage Rating: 250V; Resistor Element Material: Metal Foil; Temperature Coefficient: ± 0.2ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Z202T 100R000 0.01%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Technical
CompositionMetal Foil
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-50 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance100 Ω
Temperature Coefficient0.2 ppm/°C
Tolerance0.01 %
Voltage Rating (DC)250 V
Dimensions
Height6.604 mm
Length6.35 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for Vishay Y1073100R000T9L.

Newark
Datasheet4 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago