C&K Components Y1011U2C803NB

Switch Key Lock SPDT 90° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialGlass
MountPanel
Technical
Electrical Life10 kcycles
Index Angle90 °
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Number of Positions2
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth23.16 mm
Length23.16 mm

Documents

Download datasheets and manufacturer documentation for C&K Components Y1011U2C803NB.

Sager Electronics
Datasheet8 pages8 years ago
Electro Sonic
Datasheet8 pages5 years ago
Datasheet8 pages10 years ago
_legacy Avnet
Datasheet8 pages13 years ago
Datasheet8 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components Y1011U2C803NB.

Related Parts

Descriptions

Descriptions of C&K Components Y1011U2C803NB provided by its distributors.

Switch Key Lock SPDT 90° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount
SWITCH KEYLK 2POS SPDT 0.4VA 20V
C&K Series-Y Switchlocks Y1011U2C803NB

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialGlass
MountPanel
Technical
Electrical Life10 kcycles
Index Angle90 °
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Number of Positions2
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth23.16 mm
Length23.16 mm

Documents

Download datasheets and manufacturer documentation for C&K Components Y1011U2C803NB.

Sager Electronics
Datasheet8 pages8 years ago
Electro Sonic
Datasheet8 pages5 years ago
Datasheet8 pages10 years ago
_legacy Avnet
Datasheet8 pages13 years ago
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant