Telemecanique XY2CE1A150H7

"Schneider Electric / Square D XY2CE1A150H7 Type XY Cable Pull Switch 1 NO, 1 NC, 10 Amp, 24 - 380 Volt,"

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
14C3914 32 Buy Now »
USD
587.55 513.29 445.58 445.58 445.58
Zoro
G1265074 Yes ··
USD
317.65 317.65 317.65 317.65 317.65
Raptor Supplies
GR0783330 Yes ··
GBP
371.07 371.07 371.07 371.07 371.07
Sager Electronics
XY2CE1A150H7 0 ··
USD
324.60 292.14 292.14 292.14 292.14
Omnical
276953867 Yes ··
EUR
277.78 277.78 277.78 277.78 277.78
Allied Electronics
70008091 1 Buy Now »
USD
383.27 383.27 383.27 383.27 383.27
Crescent Electric Supply Co
541849 Yes ··
USD
326.00 326.00 326.00 326.00 326.00
Grainger
4B789 Yes ··
USD
461.00 461.00 461.00 461.00 461.00
Farnell
2419728 0 ··
GBP
582.74 509.08 472.26 472.26 472.26
element14 APAC
2419728 0 ··
SGD
563.55 516.78 505.35 505.35 505.35
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
XY2 CE1A150H7 5 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
XY2CE1A150H7 Contact ··
TransparentC
XY2CE1A150H7 Contact ··

Descriptions

CABLE PULL SWITCH, 165FT, 300VAC
Newark
Cable Pull Switch Right 1NO+1NC - GR0783330
Raptor Supplies
Schneider Electric Telemecanique - XY2CE1A150H7
Omnical
CABLE PULL SWITCH, 165FT, 300VAC
Farnell
CABLE PULL SWITCH 300VAC 10A XY2CE .5 in NPT, Cable On Right
Allied Electronics
TELEMECANIQUE SENSORS XY2CE1A150H7 Cable Pull Switch, 10A, Right, 1NO+1NC. More details: Emergency Cable Pull Switch, Switch Function Maintained, Contact Form 1NO + 1NC, Mounting Style Right, Indicator No, Push Button Reset, Max. Cable Span 165 ft., Length 9 In., Switching Ability Single Cable, Case Material Zinc Die Cast, Wiring Entry 1/2 In. NPT, NEMA Rating 6, IP Rating 65, For Use With Preventa XPS Safety Relays, Standards UL Listed, CSA Certified
Zoro
Switch Safety Interlock Key Screw Mount
Sager Electronics
Telemecanique Sensors Emergency Cable Pull Switch (10A Thermal Amperage, Contact Form: 1NC/1NO). Model: XY2CE1A150H7. More details: Emergency Cable Pull Switch, Switch Function Maintained, Mounting Style Single End, AC Contact Rating 3A @ 240VAC, Contact Form 1NC/1NO, Push Button Reset, Max. Cable Span 165 ft., Operating Force Not Applicable, NEMA Rating 1, 4, 12, Indicator None, Thermal Amperage 10A, Length 9.00 In., Width 9.02 In., Depth 4.13 In., Switching Ability Single Cable, DC Contact Rating 0.27A @ 250 VDC, Min. Current Not Applicable, Case Material Zamak, Wiring Entry 1/2 In. NPT, IP Rating 65
Grainger
CABLE PULL SWITCH, 165FT, 300VAC
element14 APAC
"Schneider Electric / Square D XY2CE1A150H7 Type XY Cable Pull Switch 1 NO, 1 NC, 10 Amp, 24 - 380 Volt,"
Crescent Electric Supply Co

Technical Specifications

RoHS Compliant
Contacts Type SPDT-NO

Documents

Farnell
Datasheet 1 page
Datasheet 1 page
Allied Electronics
Datasheet 2 pages
Datasheet 2 pages
Newark
Datasheet 1 page

Images

Alternate Names

TELEMECANIQUE SENSORS XY2CE1A150H7
TELEMECHANIQUE XY2CE1A150H7
TELEMEC XY2CE1A150H7
SCHNEIDER ELECTRIC / TELEMECANIQUE XY2CE1A150H7
TELEMECANIQU XY2CE1A150H7
TELEMECANIQ XY2CE1A150H7
SCHNEIDER-TELEMACANIQUE XY2CE1A150H7
TELEMCANIQUE XY2CE1A150H7
Telemeq XY2CE1A150H7
Telemecanique / Schneider Electric XY2CE1A150H7
SQ D/TELEMECHANIQUE XY2CE1A150H7
telemechanics XY2CE1A150H7
TELMECHANIQUE XY2CE1A150H7
Telemecanique / Square D XY2CE1A150H7
TELEMECANIQUE/SQ D XY2CE1A150H7
TELEMEKANIC XY2CE1A150H7
TELEMECAN XY2CE1A150H7

Search for other parts like XY2 »