Try the Octopart BOM Tool! Ad
octopart.com

Schneider Electric XVBC35

INDICATOR, LIGHT TOWER, 70 MM, LENS UNIT, STEADY ORANGE, UP TO 250 V, BLACK HSG.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
16C7100 15 Buy Now »
USD
64.82 60.02 56.02 56.02 56.02
Zoro
G1746857 Yes ··
USD
46.56 46.56 46.56 46.56 46.56
Allied Electronics
70007055 38 Buy Now »
USD
51.98 49.38 42.33 42.33 42.33
Mouser
996-XVBC35 2 Buy Now »
USD
68.68 62.96 57.19 57.19 57.19
Omnical
276911371 7 Buy Now »
EUR
21.39 21.39 21.39 21.39 21.39
Steven Engineering
XVBC35 2 Buy Now »
USD
52.95 52.95 52.95 52.95 52.95
Raptor Supplies
GR0785315 Yes ··
GBP
70.99 70.99 70.99 70.99 70.99
Sager Electronics
XVBC35 0 ··
USD
64.81 63.01 58.54 58.54 58.54
Crescent Electric Supply Co
554678 Yes ··
USD
58.35 58.35 58.35 58.35 58.35
Grainger
6HM33 Yes ··
USD
84.50 84.50 84.50 84.50 84.50
Farnell 2
4483054 15 Buy Now »
GBP
42.08 38.96 36.36 36.36 36.36
2056164 0 ··
GBP
20.60 18.87 18.87 18.87 18.87
RS Components
2939966 65 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECAIQUE-XVBC35-CONTACTOR 100 Buy Now »
USD
42.43 40.75 38.35 38.35 38.35
Electronic Supply
XVBC35 53 Send RFQ »

Descriptions

Illuminated Unit - Steady - Orange
Sager Electronics
Schneider Electric Tower Light Module Steady (240V, 70 mm , Ambr). Model: XVBC35. More details: Tower Light Module, Color Amber, Steady Flashes per Minute, Lamp Type Incandescent or LED, Housing Material ABS, Polycarbonate, Lens Design Cylinder, Lens Material Polycarbonate, Mounting Screw Clamp, Rating NEMA 4X/12, Operating Temp. -13 Degrees to 131 Degrees F, Standards UL, CSA, IEC, Voltage 240VAC, Watts 10.00W, Height 63mm, Diameter 70mm, For Use With BA 15d Bulb or LED Not Included
Grainger
Tower Light Module Steady 250V 70mm Ambr - GR0785315
Raptor Supplies
Schneider Electric Telemecanique Harmony - XVBC35
Omnical
Features Cable Entry Through Bottom or Side of Base Unit Units Separate for Bulb Replacement Optional Colored Markers to Indicate Unit Stacking Order Legend Holders on Each Component (Signalling or Base Units)
TodayComponents
LAMP, IND, STEADY, LIGHT, ORANGE
Newark
Amber static Lens Unit without lamp
RS Components
LENS, CONTINUOUS, ORANGE, 250V, XVBC
Farnell
"Schneider Electric XVBC35 Square D Indicating Bank Lens, Orange,"
Crescent Electric Supply Co
SCHNEIDER ELECTRIC XVBC35 Tower Light Module Steady, 240V, 70mm, Ambr. More details: Tower Light Module Steady, Color Amber, Steady Flashes per Minute, Lamp Type Incandescent or LED, Housing Material ABS, Polycarbonate, Lens Design Cylinder, Lens Material Polycarbonate, Mounting Screw Clamp, Rating NEMA 4X/12, Operating Temp. -13 Degrees to 131 Degrees F, Standards UL, CSA, IEC, Voltage 240VAC, Watts 10.00W, Height 63mm, Diameter 70mm, For Use With XVP Series Tower Lights. Lamp for BA 15d Base or LED Not Included
Zoro
LENS, CONTINUOUS, ORANGE, 250V, XVBC
element14 APAC
INDICATOR, LIGHT TOWER, 70 MM, LENS UNIT, STEADY ORANGE, UP TO 250 V, BLACK HSG.
Allied Electronics

Technical Specifications

Supply Voltage (DC) 230 V
Material Polycarbonate
Size-Length 63 mm
Voltage Rating (DC) 250 V (max)
Lens Color Orange
Color Orange
RoHS Non-Compliant
Current Rating 30 mA
Power Rating 10 W
Housing Color Black

Documents

Newark
Datasheet 8 pages 17 years ago
Farnell
Datasheet 3 pages
Datasheet 2 pages
Datasheet 3 pages
Datasheet 3 pages 18 years ago
Datasheet 12 pages 14 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 1 page 7 years ago
Datasheet 3 pages

Images

Alternate Names

SCHNEIDER XVBC35
SCHNEIDOR ELECTRIC XVBC35
SCHNEIDER ELECTRIC BV XVBC35
SCHNEID XVBC35
SCHNEIDER ELECTRIC / SAREL XVBC35
Schneider Electric GmbH XVBC35
SCHNEIDER ELCTRIC/MAGNECRAFT XVBC35
Schneider Electric Thorsman (Schneider Electric) XVBC35
SCHNDR XVBC35
Schneider Electric Merten (Schneider Electric) XVBC35
Schneider Electric Merlin Gerin (Schneider Electric) XVBC35
Schneider Electric Telemecanique (Schneider Electric) XVBC35
Schneider Electric Ritto (Schneider Electric) XVBC35
SE RELAYS XVBC35
SCHNEIDER ELECT XVBC35
SCHNEIDER ELECTRIC / TELE XVBC35
Schneider Electric Sarel (Schneider Electric) XVBC35
SCHNEIDER ELECTRIC USA INC XVBC35
SCHNEIDER ELECTRIC IT USA INC XVBC35
SE RELAYS LLC XVBC35
Schneider Electric STAGO (Schneider Electric) XVBC35
Schneider Electric Square D (Schneider Electric) XVBC35
Schneider-Telemacanique XVBC35
SCHNEIDER ELECTRIC USA MSD XVBC35

Search for other parts like XVBC35 »