Telemecanique XUX0AKSAT16T

Through Beam(Emitter)PES 40 m DetectionRange,None Output,Block Style,IP65,IP67

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
05H7173 16 Buy Now »
USD
106.07 97.54 90.61 90.61 90.61
Zoro
G1059746 Yes ··
USD
53.41 53.41 53.41 53.41 53.41
Master Electronics
XUX0AKSAT16T 1 ··
USD
78.49 69.54 69.54 69.54 69.54
Raptor Supplies
GR0783321 Yes ··
GBP
46.46 46.46 46.46 46.46 46.46
Sager Electronics
XUX0AKSAT16T 0 ··
USD
83.98 78.38 75.85 75.85 75.85
Omnical
276953174 Yes ··
EUR
61.32 61.32 61.32 61.32 61.32
Allied Electronics
70380658 0 ··
USD
94.89 94.89 94.89 94.89 94.89
Grainger
4AJ32 Yes ··
USD
55.30 55.30 55.30 55.30 55.30
RS Components
4443603 6 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-XUX0AKSAT16T 100 Buy Now »
USD
57.31 54.21 49.60 49.60 49.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
XUX0AKSAT16T Contact ··

Descriptions

Schneider Electric Telemecanique - XUX0AKSAT16T
Omnical
Telemecanique Sensors Photoelectric Sensor, Rectangle, Thru-Beam Model: XUX0AKSAT16T. More details: Photoelectric Sensor, Shape Rectangular, Sensing Method Through Beam Transmitter, Operation Mode Selectable Light On/Dark On, Power Requirement 12 to 24VDC, Circuit Type Transmitter, Electrical Connection Screw Terminal, Max. Sensing Distance 60m, Length 5.00 In., Response Time 25.0 msec, Operating Frequency 250 Hz, Width 1.18 In., Depth 3.44 In., NEMA Rating IP67, IP Rating 65, 67, Body Material PBT, Light Source Infrared LED
Grainger
TELEMECANIQUE SENSORS XUX0AKSAT16T Emitter, 4.26 to 131 ft, Relay NO/NC. More details: Photoelectric Sensor Emitter, Shape Rectangular, Sensing Method Through Beam, Circuit Type Relay NO/NC, Max. Sensing Distance 4.26 to 131 ft., Power Requirement 12 to 24VDC, Max. Load Current 100mA, Response Time 25 msec, Operating Frequency 250 Hz, Length 5.00 In., Width 1.18 In., Depth 3.44 In., IP Rating 65, 67, Body Material PBT, Electrical Connection Screw Terminal, Light Source Infrared LED, Features Reverse Polarity Protection, Overload and Short-Circuit Protection
Zoro
Photoelectric Sensor Thru-beam Solid state 60m
Sager Electronics
Through Beam(Emitter)PES 40 m DetectionRange,None Output,Block Style,IP65,IP67
Allied Electronics
Photoelectric thrubeam transmitter, PNP
TodayComponents
Photoelectric Sensor Compact Emitter XUX
Master Electronics
PHOTOELECTRIC SENSOR, 0m to 40m, SOLID STATE RELAY
Newark
Photoelectric thrubeam transmitter PNP
RS Components
Emitter 4.26 - 131 feet Relay NO/NC - GR0783321
Raptor Supplies

Technical Specifications

Housing Material Plastic
RoHS Non-Compliant
Output Current 100 mA

Documents

Newark
Datasheet 2 pages
Datasheet 2 pages
Allied Electronics
Datasheet 2 pages
Electro Sonic
Datasheet 2 pages
TodayComponents
Datasheet 2 pages 14 years ago
Onlinecomponents.com
Datasheet 2 pages
Datasheet 1 page 16 years ago
Datasheet 2 pages

Images

Alternate Names

TELEMECANIQUE SENSORS XUX0AKSAT16T
TELEMECHANIQUE XUX0AKSAT16T
TELEMEC XUX0AKSAT16T
SCHNEIDER ELECTRIC / TELEMECANIQUE XUX0AKSAT16T
TELEMECANIQU XUX0AKSAT16T
TELEMECANIQ XUX0AKSAT16T
SCHNEIDER-TELEMACANIQUE XUX0AKSAT16T
TELEMCANIQUE XUX0AKSAT16T
Telemeq XUX0AKSAT16T
Telemecanique / Schneider Electric XUX0AKSAT16T
SQ D/TELEMECHANIQUE XUX0AKSAT16T
telemechanics XUX0AKSAT16T
TELMECHANIQUE XUX0AKSAT16T
Telemecanique / Square D XUX0AKSAT16T
TELEMECANIQUE/SQ D XUX0AKSAT16T
TELEMEKANIC XUX0AKSAT16T
TELEMECAN XUX0AKSAT16T

Search for other parts like XUX0 »