Texas Instruments XTR112UA

TEXAS INSTRUMENTS XTR112UA Signal Conditioner, 7.5 V, 36 V, SOIC, 14 Pins, -55 C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Common Mode Rejection Ratio86 dB
Input Bias Current50 nA
Input Offset Voltage (Vos)25 µV
Interface2-Wire
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage7.5 V
Nominal Supply Current250 µA
Number of Circuits1
Operating Supply Current20 mA
Output Current20 mA
Output Current per Channel20 mA
Output TypeVoltage
Output Voltage5.1 V
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR112UA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet18 pages15 years ago
Mouser
Datasheet18 pages16 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
iiiC
Datasheet18 pages15 years ago
DigiKey
Datasheet18 pages25 years ago

Inventory History

3 month trend:
-88.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR112UA.

Related Parts

Descriptions

Descriptions of Texas Instruments XTR112UA provided by its distributors.

TEXAS INSTRUMENTS XTR112UA Signal Conditioner, 7.5 V, 36 V, SOIC, 14 Pins, -55 C
Sensor and Detector Interface 36V 2-Wire Interface 14-Pin SOIC Tube
Transmitter, Current, Soic14, 112; Bandwidth:-; Supply Voltage Min:7.5V; Supply Voltage Max:36V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR112UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR112UA .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Common Mode Rejection Ratio86 dB
Input Bias Current50 nA
Input Offset Voltage (Vos)25 µV
Interface2-Wire
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage7.5 V
Nominal Supply Current250 µA
Number of Circuits1
Operating Supply Current20 mA
Output Current20 mA
Output Current per Channel20 mA
Output TypeVoltage
Output Voltage5.1 V
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR112UA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet18 pages15 years ago
Mouser
Datasheet18 pages16 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
iiiC
Datasheet18 pages15 years ago
DigiKey
Datasheet18 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago