Wolfspeed XTEAWT-02-0000-00000BFF6

Xlamp Xte Light Emitting Diode White Rohs Compliant: Yes |Cree Led XTEAWT-02-0000-00000BFF6

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Technical
Color Rendering Index (CRI)70
Forward Current350 mA
Forward Voltage2.85 V
Illumination ColorWhite
Luminous Flux122 lm
Max Current Rating1.5 A
Max Operating Temperature85 °C
PackagingTape & Reel (TR)
Test Current350 mA
Viewing Angle115 °
Dimensions
Height2.36 mm
Length3.45 mm
Width3.45 mm

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed XTEAWT-02-0000-00000BFF6.

Related Parts

Descriptions

Descriptions of Wolfspeed XTEAWT-02-0000-00000BFF6 provided by its distributors.

Xlamp Xte Light Emitting Diode White Rohs Compliant: Yes |Cree Led XTEAWT-02-0000-00000BFF6
LED XLAMP WARM WHITE 3750K 2SMD
LED XTE 122LM WM WHT 3750K SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Technical
Color Rendering Index (CRI)70
Forward Current350 mA
Forward Voltage2.85 V
Illumination ColorWhite
Luminous Flux122 lm
Max Current Rating1.5 A
Max Operating Temperature85 °C
PackagingTape & Reel (TR)
Test Current350 mA
Viewing Angle115 °
Dimensions
Height2.36 mm
Length3.45 mm
Width3.45 mm

Compliance

Environmental Classification
RoHSCompliant