Digi International XT09-PKT-RA-NA

MODEM RF 900MHZ RS232/485 INT


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
XT09-PKT-RA-NA-ND 0 ··
USD
383.20 383.20 383.20 383.20 383.20

Descriptions

MODEM RF 900MHZ RS232/485 INT
Digi-Key

Technical Specifications

Size-Thickness 28.6 mm
Frequency 900 MHz
Mounting Type Chassis
RoHS Compliant
Supply Voltage (DC) 28 V (max)
Lead-Free Status Lead Free
Size-Length 69.9 mm

Alternate Names

DIGIINTL XT09-PKT-RA-NA
Digi XT09-PKT-RA-NA
DIGI INTERNATIO XT09-PKT-RA-NA
DIGI INTERNA XT09-PKT-RA-NA
Digi International Inc XT09-PKT-RA-NA
Digi International Ltd XT09-PKT-RA-NA
DGI XT09-PKT-RA-NA
Digi Inter XT09-PKT-RA-NA
Digi International Ltd (GBP) XT09-PKT-RA-NA
DIGI INTERN XT09-PKT-RA-NA
DIGI INT XT09-PKT-RA-NA
Digi International GmbH XT09-PKT-RA-NA

Search for other parts like XT09 »