Xcelite XST1010

XCELITE XST1010 No 1 Phillipsx10In Supertru Screwdriver. More details: Standard Tool (Accessory Needed for Tethering)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06C1047 12 Buy Now »
USD
10.49 10.49 10.49 10.49 10.49
Zoro
G3196579 Yes ··
USD
11.67 11.67 11.67 11.67 11.67
All-Spec
XST1010-12200 4 Buy Now »
USD
8.32 8.32 8.32 8.32 8.32
Hisco
XST1010-12200 4 Buy Now »
USD
8.32 8.32 8.32 8.32 8.32
Mouser
578-XST1010 3 Buy Now »
USD
10.10 10.10 10.10 10.10 10.10
Hutch & Son
XST1010 4 ··
USD
10.10 10.10 10.10 10.10 10.10
Test Equipment Depot
XST1010 Yes ··
USD
10.10 10.10 10.10 10.10 10.10
MCM Electronics
96-1058 3 Buy Now »
USD
10.49 10.49 10.49 10.49 10.49
Digi-Key
XST1010-ND 0 ··
USD
10.10 10.10 10.10 10.10
Allied Electronics
70223294 0 ··
USD
10.10 10.10 10.10 10.10 10.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Specialized Products
108X915 7 Buy Now »
USD
12.29 12.29 12.29 12.29 12.29
Markertek
XCL-XST1010 6 Buy Now »
USD
9.95 9.95 9.95 9.95 9.95
Ralph's Elec.
XST1010 5 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
XST1010 Contact ··
Peerless Electronic Supplies
XST1010 Contact Buy Now »

Descriptions

Xcelite XST1010 No. 1 Phillips x 10 Inch Super-tru Tip Screwdriver
Markertek
Xcelite XST1010 Screwdriver, Super-Tru Phillips, #1 x 10" -- Cooper Tools' Xcelite XST1010 #1 x 10" Super-Tru Phillips Screwdriver features a bright, nickel chrome blade has a tip which has been specially treated and finished with black oxide for the ultimate in control. The closer fit of this Super-Tru Tip allows for much longer wear and greatly reduces damage to screw heads. Cooper Tools' Xcelite #1 x 10" Super-Tru Phillips Screwdriver has a blade diameter of 3/16", a 10'' blade length and an overall length of 13 5/8''. -- Screwdrivers Set Phillips Slotted
Specialized Products
Super-tru Tip Phillips Screwdriver, #1 x 13-5/8" Long
All-Spec
Super-tru Tip Phillips Screwdriver, #1 x 13-5/8" Long
Hisco
No. 1 Phillips x 10 Super-tru Tip Screwdriver; Part Number: XST1010
Hutch & Son
Xcelite XST1010 No. 1 Phillips x 10" Super-tru Tip Screwdriver
Test Equipment Depot
XCELITE XST1010 No 1 Phillipsx10In Supertru Screwdriver. More details: Standard Tool (Accessory Needed for Tethering)
Zoro
Xcelite;Screwdriver;No. 1 Phillips X 10In. Super-Tru Tip
Allied Electronics
SCREWDRIVER PHILLIPS #1 13.63"
Digi-Key
Hand Tools - Unspecified 10 PHILLIPS #1
Mouser
SCREWDRIVER #1 PHILLIPS LENGTH: 10
Newark

Technical Specifications

Size-Length 346.075 mm
RoHS Not Applicable

Documents

Newark
Datasheet 1 page 7 months ago
Datasheet 1 page 8 months ago
Electro Sonic
Datasheet 99 pages 9 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Onlinecomponents.com
Datasheet 99 pages 9 years ago

Images

Alternate Names

XCL XST1010
XCELITE / COOPER TOOLS XST1010
COOPER TOOLS / XCELITE XST1010
Xcelite From Cooper Tools XST1010
XCELITE S/DRVR BLADE 99-76MM 4MM A/ XST1010
COOPER XCELITE XST1010
XCELITE 99MP MULTI PURPOSE TOOL KIT XST1010
XCELITE EXTENSION 99-X5V XST1010
XCELITE HDLE 99-1-RV XST1010
XCELITE NUTDRIVER SET NO PS121MM XST1010
XCELITE HANDLE 99-4V XST1010
Xcelite - Apex Tool Group XST1010
XCELITE S/DRVR BLADE 99-75MM 3MM A/ XST1010
XCELITE NUTDRIVER 99-8MM 8 MM XST1010
XCELITE NUTDRIVER SET NO PS120 XST1010
XCELITE NUTDRIVER 99-6MM 6MM A/F XST1010
XCELITE/COOPER XST1010
XCELITE S/DRVR BLADE 99-73MM 2MM A/ XST1010
XCELITE NUTDRIVER SET NO 99PS-51MM XST1010
XCELITE DIAG FLUSH CUTTING SHEAR 17 XST1010
Xcelite Tools XST1010
XCELITE EXTENSION 99-X10V XST1010

Search for other parts like XST1010 »