Telemecanique XS618B1MAU20

XS6 Inductive Prox; M18;Range 8mm; NO; 1/2in 20unf connector; Osiprox

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
64T4457 3 Buy Now »
USD
136.03 125.81 108.57 108.57 108.57
Zoro
G1093084 Yes ··
USD
75.01 75.01 75.01 75.01 75.01
Mouser
996-XS618B1MAU20 2 Buy Now »
USD
130.78 125.05 111.89 111.89 111.89
Allied Electronics
70008076 26 Buy Now »
USD
112.31 112.31 112.31 112.31 112.31
Sager Electronics
XS618B1MAU20 4 Buy Now »
USD
72.16 72.16 72.16 72.16 72.16
Master Electronics
XS618B1MAU20 1 ··
USD
94.03 83.32 83.32 83.32 83.32
Omnical
276950950 Yes ··
EUR
46.98 46.98 46.98 46.98 46.98
Crescent Electric Supply Co
128151 Yes ··
USD
93.14 93.14 93.14 93.14 93.14
Grainger
4AJ18 Yes ··
USD
122.95 122.95 122.95 122.95 122.95
RS Components
4443350 77 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE- XS618B1MAU20 100 Buy Now »
USD
81.61 75.88 75.79 75.79 75.79
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
XS618B1MAU20 Contact ··

Descriptions

PROXIMITY SWITCH, M18, 2 WIRE AC/DC; Sensor Input:Inductive; Sensing Range:0mm to 8mm; Frequency Response Range:3kHz; Supply Voltage Range DC:20V to 264V; Supply Voltage Range AC:20V to 264V; Body Length:60mm; Connector Type:M18; Frequency Response Max:3kHz; IP / NEMA Rating:IP67; Load Current Max:200mA; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Output Type:PNP NO; Sensing Distance Max:8mm; Sensing Distance Min:8mm; Sensing Range Max:8mm; Sensor Output1:SPST-NO; Supply Voltage AC Max:240V; Supply Voltage DC Max:36VDC; Supply Voltage DC Min:10VDC; Switching Frequency Max:1kHz; Thread Size:M18
element14 APAC
Schneider Electric Telemecanique - XS618B1MAU20
Omnical
Proximity Sensor Inductive NO 8mm 24V to 240V
Sager Electronics
TELEMECANIQUE SENSORS XS618B1MAU20 Proximity Sensor, Inductive, 18mm, NO. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 18mm, Power Requirement 24 to 240VAC/DC, Circuit Type 2 Wire, Output Mode NO, Shielded, NEMA Rating 4X, IP Rating 67, 69K, Electrical Connection 3 Pin 1/2-20 UNF Male Connector, Case Material Nickel Plated Brass, Basic Material Metal, Max. Detecting Distance 8.0mm, Length 41mm, Operating Frequency 25/1000 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 200mA
Zoro
PROXIMITY SENSOR 18MM AC/DC XS6
Master Electronics
Metal connector ac/dc sensor,M18 NO
TodayComponents
PROXIMITY SENSOR 18MM AC/DC XS6 ;ROHS COMPLIANT: YES
Newark
XS6 Inductive Prox; M18;Range 8mm; NO; 1/2in 20unf connector; Osiprox
Allied Electronics
PROXIMITY SWITCH, M18, 2 WIRE AC/DC; Sensor Input:Inductive; Range, Sensing Max:8mm; Frequency Response, Upper Limit:3kHz; Voltage, Supply DC Max:36V dc; Voltage, Supply AC Max:240V; Body Length:60mm; Connector Type:M18; IP Rating:67; Max Load Current:200mA; Max Sensing Distance:8mm; Maximum Switching Frequency:1kHz; Min Sensing Distance:8mm; Output Type:PNP N/O; Temp, Op. Max:70°C; Temp, Op. Min:-25°C; Thread Size:M18; Voltage, Supply DC Min:10V dc
Farnell
Metal connector ac/dc sensor M18 NO
RS Components
"Schneider Electric / Square D XS618B1MAU20 18MM Proximetry Sensor,"
Crescent Electric Supply Co
Telemecanique Sensors Proximity Sensor (inductive) 18mm, no. Model: XS618B1MAU20. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 18mm, Power Requirement 24 To 240vac/dc, Circuit Type 2 Wire, Output Mode No, Shielded, Nema Rating 4x, Ip Rating 67, 69k, Electrical Connection 3 Pin 1/2-20 Unf Male Connector, Case Material Nickel Plated Brass, Detecting Distance 8mm, Length 73mm, Operating Frequency 25/1000 Hz Ac/dc, Operating Temp. Range -13 Degrees To 158 Degrees F, Max. Current Load 200ma, Standards Ul Listed, Csa Certified, Ce Compliance
Grainger

Technical Specifications

Size-Length 60 mm
Housing Material Metal
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Newark
Datasheet 2 pages
element14 APAC
Datasheet 2 pages
Farnell
Datasheet 2 pages 13 years ago
Datasheet 1 page 13 years ago
Allied Electronics
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 2 pages
Datasheet 2 pages

Images

Alternate Names

TELEMECANIQUE SENSORS XS618B1MAU20
TELEMECHANIQUE XS618B1MAU20
TELEMEC XS618B1MAU20
SCHNEIDER ELECTRIC / TELEMECANIQUE XS618B1MAU20
TELEMECANIQU XS618B1MAU20
TELEMECANIQ XS618B1MAU20
SCHNEIDER-TELEMACANIQUE XS618B1MAU20
TELEMCANIQUE XS618B1MAU20
Telemeq XS618B1MAU20
Telemecanique / Schneider Electric XS618B1MAU20
SQ D/TELEMECHANIQUE XS618B1MAU20
telemechanics XS618B1MAU20
TELMECHANIQUE XS618B1MAU20
Telemecanique / Square D XS618B1MAU20
TELEMECANIQUE/SQ D XS618B1MAU20
TELEMEKANIC XS618B1MAU20
TELEMECAN XS618B1MAU20

Search for other parts like XS618 »