Telemecanique XS618B1MAL2

Proximity Sensor Inductive, 18mm, 8mm S/D,AC/DC 2 Wire, NO, Cable

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
89H6740 9 Buy Now »
USD
116.77 116.77 102.80 98.89 98.89
Zoro
G1236575 Yes ··
USD
76.12 76.12 76.12 76.12 76.12
Mouser
996-XS618B1MAL2 2 Buy Now »
USD
115.31 114.07 109.42 109.42 109.42
Omnical
276950948 5 Buy Now »
EUR
49.20 49.20 49.20 49.20 49.20
Sager Electronics
XS618B1MAL2 4 Buy Now »
USD
64.25 64.25 64.25 64.25 64.25
Master Electronics
XS618B1MAL2 1 ··
USD
82.27 72.90 72.90 72.90 72.90
Allied Electronics
70008277 58 Buy Now »
USD
98.29 98.29 98.29 98.29 98.29
Crescent Electric Supply Co
116216 Yes ··
USD
81.50 81.50 81.50 81.50 81.50
Grainger
1EXK3 Yes ··
USD
112.05 112.05 112.05 112.05 112.05
Farnell
4254790 12 Buy Now »
GBP
52.52 52.52 52.52 52.52 52.52
element14 APAC
4254790 7 Buy Now »
SGD
122.00 119.48 119.48 119.48 119.48
RS Components
4443344 124 Buy Now »
GBP
58.04 55.70 55.70 55.70 55.70
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE- XS618B1MAL2 100 Buy Now »
USD
81.61 75.88 75.79 75.79 75.79
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
XS618B1MAL2 Contact ··

Descriptions

PROXIMITY SWITCH, M18, 2 WIRE AC/DC; Sensor Input:Inductive; Range, Sensing Max:8mm; Frequency Response, Upper Limit:3kHz; Voltage, Supply DC Max:36V dc; Voltage, Supply AC Max:240V; Body Length:60mm; Connector Type:M18; IP Rating:67; Lead Length:2m; Max Load Current:200mA; Max Sensing Distance:8mm; Maximum Switching Frequency:1kHz; Min Sensing Distance:8mm; Output Type:PNP N/O; Temp, Op. Max:70°C; Temp, Op. Min:-25°C; Thread Size:M18; Voltage, Supply DC Min:10V dc
Farnell
Proximity Sensor Inductive, 18mm, 8mm S/D,AC/DC 2 Wire, NO, Cable
Allied Electronics
Telemecanique Sensors Proximity Sensor (inductive) 18mm, no. Model: XS618B1MAL2. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 18mm, Power Requirement 24 To 240vac/dc, Circuit Type 2 Wire, Output Mode No, Shielded, Nema Rating 4x, Ip Rating 68, 69k, Electrical Connection 2m Cable, Case Material Nickel Plated Brass, Detecting Distance 8mm, Length 62mm, Operating Frequency 25/1000 Hz Ac/dc, Operating Temp. Range -13 Degrees To 158 Degrees F, Max. Current Load 200ma, Standards Ul Listed, Csa Certified, Ce Compliance, Rohs
Grainger
PROXIMITY SENSOR 18MM AC/DC XS6
Master Electronics
Metal pre-cabled ac/dc sensor M18 NO
RS Components
INDUCTIVE PROXIMITY SENSOR, 4MM TO 8MM, 24V TO 240V; Sensor Input:Inductive; Sensing Range:4mm to 8mm; Supply Voltage Range DC:24V to 240V; Supply Voltage Range AC:24V to 240V; Sensing Range:4mm to 8mm
element14 APAC
INDUCTIVE PROXIMITY SENSOR, 4MM TO 8MM, 24V TO 240V; Sensor Input:Inductive; Sensing Range:4mm to 8mm; Supply Voltage Range DC:24V to 240V; Supply Voltage Range AC:24V to 240V
Newark
Schneider Electric Telemecanique - XS618B1MAL2
Omnical
Metal pre-cabled ac/dc sensor,M18 NO
TodayComponents
TELEMECANIQUE SENSORS XS618B1MAL2 Proximity Sensor, Inductive, 18mm, NO. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 18mm, Power Requirement 24 to 240VAC/DC, Circuit Type 2 Wire, Output Mode NO, Shielded, NEMA Rating 4X, IP Rating 68, 69K, Electrical Connection 2m Cable, Case Material Nickel Plated Brass, Basic Material Metal, Max. Detecting Distance 8.0mm, Length 41mm, Operating Frequency 25/1000 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 200mA, Standards UL Listed, CSA Certified, CE Compliance, RoHS
Zoro
"Schneider Electric / Square D XS618B1MAL2 Proximity Sensor,"
Crescent Electric Supply Co
Proximity Sensor Inductive NO 8mm 24V to 240V
Sager Electronics

Technical Specifications

Size-Length 60 mm
Lead Length 2 m
Housing Material Metal
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

element14 APAC
Datasheet 2 pages
Onlinecomponents.com
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
Datasheet 1 page 4 years ago
Farnell
Datasheet 2 pages 13 years ago
Datasheet 1 page 13 years ago
Allied Electronics
Datasheet 2 pages
Newark
Datasheet 142 pages 5 years ago

Images

Alternate Names

TELEMECANIQUE SENSORS XS618B1MAL2
TELEMECHANIQUE XS618B1MAL2
TELEMEC XS618B1MAL2
SCHNEIDER ELECTRIC / TELEMECANIQUE XS618B1MAL2
TELEMECANIQU XS618B1MAL2
TELEMECANIQ XS618B1MAL2
SCHNEIDER-TELEMACANIQUE XS618B1MAL2
TELEMCANIQUE XS618B1MAL2
Telemeq XS618B1MAL2
Telemecanique / Schneider Electric XS618B1MAL2
SQ D/TELEMECHANIQUE XS618B1MAL2
telemechanics XS618B1MAL2
TELMECHANIQUE XS618B1MAL2
Telemecanique / Square D XS618B1MAL2
TELEMECANIQUE/SQ D XS618B1MAL2
TELEMEKANIC XS618B1MAL2
TELEMECAN XS618B1MAL2

Search for other parts like XS618 »