Omron XS5C-D4C1

Circular Metric Connectors Socket Straight 4Pin Crimp, 6mm Dia Cbl
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountCable, Free Hanging
Number of Terminals4
PlatingPolybutylene
Technical
Connector TypeCrimp, Receptacle
Current Rating4 A
Fastening TypeBayonet
GenderFemale
Max Current Rating4 A
Max Operating Temperature70 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationStraight
TerminationCrimp
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Omron XS5C-D4C1.

Omron
Datasheet16 pages21 years ago
Electro Sonic
Datasheet25 pages8 years ago

Inventory History

3 month trend:
-66.67%

Engineering Resources

View Evaluation kits and Reference designs for Omron XS5C-D4C1.

Related Parts

Descriptions

Descriptions of Omron XS5C-D4C1 provided by its distributors.

Circular Metric Connectors Socket Straight 4Pin Crimp, 6mm Dia Cbl
Conn M12 Circular F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Sensor I/O Connector |Omron Electronic Components XS5C-D4C1
CONN RCPT HSG FMALE 4POS INLINE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5CD4C1

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountCable, Free Hanging
Number of Terminals4
PlatingPolybutylene
Technical
Connector TypeCrimp, Receptacle
Current Rating4 A
Fastening TypeBayonet
GenderFemale
Max Current Rating4 A
Max Operating Temperature70 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationStraight
TerminationCrimp
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Omron XS5C-D4C1.

Omron
Datasheet16 pages21 years ago
Electro Sonic
Datasheet25 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
RoHSCompliant