Telemecanique XS530B1DAL2

SENSOR, PROXIMITY, SENSING DIS. 10MM, M30 DIA, 50.0MM LENGTH, 2M CABLE

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
20K4748 84 Buy Now »
USD
118.46 110.04 95.61 95.61 95.61
Zoro
G1246016 Yes ··
USD
91.29 91.29 91.29 91.29 91.29
Mouser
996-XS530B1DAL2 1 Buy Now »
USD
102.39 95.26 88.13 88.13 88.13
Master Electronics
XS530B1DAL2 5 ··
USD
88.54 78.46 78.46 78.46 78.46
Sager Electronics
XS530B1DAL2 0 ··
USD
94.74 88.42 85.57 85.57 85.57
Omnical
276950875 Yes ··
EUR
40.59 40.59 40.59 40.59 40.59
Crescent Electric Supply Co
31325 Yes ··
USD
87.71 87.71 87.71 87.71 87.71
Allied Electronics
70007415 0 ··
USD
97.34 97.34 97.34 97.34 97.34
Grainger
1WVP5 Yes ··
USD
115.65 115.65 115.65 115.65 115.65
RS Components
5124555 5 Buy Now »
GBP
45.70 43.84 43.84 43.84 43.84
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-XS530B1DAL2-CONTACTOR 100 Buy Now »
USD
91.25 87.64 82.48 82.48 82.48
Quest
XS530B1DAL2 1 Buy Now »
USD
72.80 72.80 72.80 72.80 72.80

Descriptions

Schneider Electric Telemecanique - XS530B1DAL2
Omnical
"XS530B1DAL2 SQD PROXIMITY SENSOR 30,"
Crescent Electric Supply Co
Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 30mm, Power Requirement 12 to 48VDC, Circuit Type 2 Wire, Output Mode NO, Shielded, NEMA Rating 4X, IP Rating 68, 69K, Electrical Connection 2m Cable, Case Material Nickel Plated Brass, Basic Material Metal, Max. Detecting Distance 10.0mm, Length 41mm, Operating Frequency 2000 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 100mA, Standards UL Listed, CSA Certified, CE Compliance, CCC
Grainger
SENSOR, PROXIMITY, SENSING DIS. 10MM, M30 DIA, 50.0MM LENGTH, 2M CABLE
Allied Electronics
PROXIMITY SENSOR 30MM DC 2 WIRE XS5
Master Electronics
Proximity Sensor Inductive NO 1cm 12V to 24V
Sager Electronics
Inductive Sensor M30 Sr 10mm flush 2m
RS Components
Telemecanique XS530B1DAL2 Contactor
TodayComponents
TELEMECANIQUE SENSORS XS530B1DAL2 Proximity Sensor, Inductive, 30mm, NO. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 30mm, Power Requirement 12 to 48VDC, Circuit Type 2 Wire, Output Mode NO, Shielded, NEMA Rating 4X, IP Rating 68, 69K, Electrical Connection 2m Cable, Case Material Nickel Plated Brass, Basic Material Metal, Max. Detecting Distance 10.0mm, Length 41mm, Operating Frequency 2000 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 100mA, Standards UL Listed, CSA Certified, CE Compliance, CCC
Zoro
PROXIMITY SENSOR 30MM DC 2 WIRE XS5
Newark

Technical Specifications

Switching Frequency 2 kHz
Cable Length 2 m
RoHS Non-Compliant
Mounting Type Flush
Housing Material Nickel Plated Brass

Documents

Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 2 pages
Datasheet 2 pages
Datasheet 1 page 4 years ago
Datasheet 2 pages

Images

Alternate Names

TELEMECANIQUE SENSORS XS530B1DAL2
TELEMECHANIQUE XS530B1DAL2
TELEMEC XS530B1DAL2
SCHNEIDER ELECTRIC / TELEMECANIQUE XS530B1DAL2
TELEMECANIQU XS530B1DAL2
TELEMECANIQ XS530B1DAL2
SCHNEIDER-TELEMACANIQUE XS530B1DAL2
TELEMCANIQUE XS530B1DAL2
Telemeq XS530B1DAL2
Telemecanique / Schneider Electric XS530B1DAL2
SQ D/TELEMECHANIQUE XS530B1DAL2
telemechanics XS530B1DAL2
TELMECHANIQUE XS530B1DAL2
Telemecanique / Square D XS530B1DAL2
TELEMECANIQUE/SQ D XS530B1DAL2
TELEMEKANIC XS530B1DAL2
TELEMECAN XS530B1DAL2

Search for other parts like XS530 »