Schneider Electric XS112B3PAM12

TELEMECANIQUE SENSORS XS112B3PAM12 Sensor Inductive. More details: Sensor Inductive

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
11R2107 355 Buy Now »
USD
75.47 75.47 67.81 65.51 65.51
Zoro
G0563766 Yes ··
USD
59.62 59.62 59.62 59.62 59.62
Chip One Stop Global
C1S704300031985 34 Buy Now »
JPY
5480.00 4410.00 4090.00 4090.00 4090.00
Omnical
276972250 Yes ··
EUR
28.07 28.07 28.07 28.07 28.07
Sager Electronics
XS112B3PAM12 0 ··
USD
60.36 58.69 54.52 54.52 54.52
Allied Electronics
70380294 15 Buy Now »
USD
59.77 59.77 59.77 59.77 59.77
Farnell
1974018 0 ··
GBP
28.88 28.03 28.03 28.03 28.03
element14 APAC
1974018 0 ··
SGD
60.50 60.50 60.50 60.50 60.50
Distrelec
XS112B3PAM12 25 Buy Now »
EUR
42.76 41.12 41.12 41.12 41.12
RS Components
6956726 91 Buy Now »
GBP
31.63 30.35 30.35 30.35 30.35
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
SCHNEIDER-ELECTRIC-XS112B3PAM12 87 Buy Now »
USD
37.28 37.24 37.16 37.16 37.16
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
XS112B3PAM12 Contact ··

Descriptions

Sensor, Inductive M12 4mm, PNP NO, M12 Type: Barrel, Connector;Output Type: PNP;Size: M12;Sensing Range: 4mm;Supply Voltage: 10 to 36V dc;Inductive Proximity Sensors
TodayComponents
SENSOR, 4MM, M12, 12-24VDC; Sensor Input:Inductive; Frequency Response Range:2.5kHz; Supply Voltage Range DC:12V to 24V; SVHC:No SVHC (19-Dec-2011); Sensing Range:2.5mm to 4mm; Sensor Output1:PNP
element14 APAC
Inductive sensor [Schneider Electric] XS112B3PAM12 Inductive sensor 3389119036405
Distrelec
SENSOR, 4MM, M12, 12-24VDC; Sensor Input:Inductive; Frequency Response Range:2.5kHz; Supply Voltage Range DC:12V to 24V; SVHC:No SVHC (19-Dec-2011); Sensing Range:2.5mm to 4mm; Sensor Output1:PNP
Farnell
Sensor, Inductive
Newark
Schneider Electric Telemecanique - XS112B3PAM12
Omnical
Sensor, Inductive M12 4mm, PNP NO, M12
Allied Electronics
Sensor Inductive M12 4mm PNP NO M12
RS Components
Proximity Sensor Inductive NO PNP 4mm 12V to 24V
Sager Electronics
TELEMECANIQUE SENSORS XS112B3PAM12 Sensor Inductive. More details: Sensor Inductive
Zoro

Technical Specifications

Housing Material Brass
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 2 pages
TodayComponents
Datasheet 2 pages
Onlinecomponents.com
Datasheet 2 pages

Images

Alternate Names

SCHNEIDER XS112B3PAM12
SCHNEIDOR ELECTRIC XS112B3PAM12
SCHNEIDER ELECTRIC BV XS112B3PAM12
SCHNEID XS112B3PAM12
SCHNEIDER ELECTRIC / SAREL XS112B3PAM12
Schneider Electric GmbH XS112B3PAM12
SCHNEIDER ELCTRIC/MAGNECRAFT XS112B3PAM12
Schneider Electric Thorsman (Schneider Electric) XS112B3PAM12
SCHNDR XS112B3PAM12
Schneider Electric Merten (Schneider Electric) XS112B3PAM12
Schneider Electric Merlin Gerin (Schneider Electric) XS112B3PAM12
Schneider Electric Telemecanique (Schneider Electric) XS112B3PAM12
Schneider Electric Ritto (Schneider Electric) XS112B3PAM12
SE RELAYS XS112B3PAM12
SCHNEIDER ELECT XS112B3PAM12
SCHNEIDER ELECTRIC / TELE XS112B3PAM12
Schneider Electric Sarel (Schneider Electric) XS112B3PAM12
SCHNEIDER ELECTRIC USA INC XS112B3PAM12
SCHNEIDER ELECTRIC IT USA INC XS112B3PAM12
SE RELAYS LLC XS112B3PAM12
Schneider Electric STAGO (Schneider Electric) XS112B3PAM12
Schneider Electric Square D (Schneider Electric) XS112B3PAM12
Schneider-Telemacanique XS112B3PAM12
SCHNEIDER ELECTRIC USA MSD XS112B3PAM12

Search for other parts like XS112 »