XMOS XS1-L8A-64-TQ48-I4

IC Mcu 32 Bit 64KB SRAM 48TQFP
Datasheet

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins48
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
RAM Size64 kB
Speed Grade400 MIPS

Documents

Download datasheets and manufacturer documentation for XMOS XS1-L8A-64-TQ48-I4.

SHENGYU ELECTRONICS
Datasheet4 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for XMOS XS1-L8A-64-TQ48-I4.

Related Parts

Descriptions

Descriptions of XMOS XS1-L8A-64-TQ48-I4 provided by its distributors.

IC MCU 32BIT 64KB SRAM 48TQFP

Manufacturer Aliases

XMOS has several brands around the world that distributors may use as alternate names. XMOS may also be known as the following names:

  • XMOS LIMITED
  • XMOS LTD
  • XMOS Semiconductor

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins48
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
RAM Size64 kB
Speed Grade400 MIPS

Documents

Download datasheets and manufacturer documentation for XMOS XS1-L8A-64-TQ48-I4.

SHENGYU ELECTRONICS
Datasheet4 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant