XMOS XS1-L4A-64-TQ48-C4

XS1-L Series 64 KB SRAM 400 MIPS 4-Core 32-Bit Microcontroller - TQFP-48
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins48
Technical
Frequency400 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.05 V
Memory Size64 kB
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of I/Os28
RAM Size64 kB
Speed Grade400 MIPS

Documents

Download datasheets and manufacturer documentation for XMOS XS1-L4A-64-TQ48-C4.

element14 APAC
Datasheet55 pages10 years ago
Datasheet56 pages10 years ago
Future Electronics
Datasheet58 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for XMOS XS1-L4A-64-TQ48-C4.

Related Parts

Descriptions

Descriptions of XMOS XS1-L4A-64-TQ48-C4 provided by its distributors.

XS1-L Series 64 KB SRAM 400 MIPS 4-Core 32-Bit Microcontroller - TQFP-48
MCU, 32BIT, XCORE, 400MHZ, TQFP-48; Product Range:XCORE Family XS1L4A Series Microcontrollers; Architecture:xCORE; No. of Bits:32bit; CPU
MCU, 32BIT, XCORE, 400MHZ, TQFP-48; Product Range: XCORE Family XS1L4A Series Microcontrollers; Architecture: xCORE; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size: 64KB; RAM Memory Size: -; No. of Pins: 48Pins; MCU Case Style: TQFP; No. of I/O's: 28I/O's; Embedded Interface Type: SPI, USB; Supply Voltage Min: 950mV; Supply Voltage Max: 1.05V; MCU Family: xCORE; MCU Series: XS1L4A; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; Controller Family/Series: XS1-L; MPU Core Size: 32bit; Operating Temperature Max: 70°C; Operating Temperature Min: 0°C; Peripherals: Timer; Program Memory Size: 64KB

Manufacturer Aliases

XMOS has several brands around the world that distributors may use as alternate names. XMOS may also be known as the following names:

  • XMOS LIMITED
  • XMOS LTD
  • XMOS Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS1L4A64TQ48C4

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins48
Technical
Frequency400 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.05 V
Memory Size64 kB
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of I/Os28
RAM Size64 kB
Speed Grade400 MIPS

Documents

Download datasheets and manufacturer documentation for XMOS XS1-L4A-64-TQ48-C4.

element14 APAC
Datasheet55 pages10 years ago
Datasheet56 pages10 years ago
Future Electronics
Datasheet58 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant