XMOS XS1-A6A-64-FB96-C5

XS1 Series 64 KB SRAM 500 MIPS 6-Core 32-Bit Microcontroller - FBGA-96
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins96
Technical
Core ArchitectureXCore
Max Operating Temperature70 °C
Memory Size64 kB
Memory TypeSRAM
Min Operating Temperature0 °C
Number of I/Os42
Oscillator TypeInternal
RAM Size64 kB
Speed Grade500 MIPS

Documents

Download datasheets and manufacturer documentation for XMOS XS1-A6A-64-FB96-C5.

Future Electronics
Datasheet92 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for XMOS XS1-A6A-64-FB96-C5.

Descriptions

Descriptions of XMOS XS1-A6A-64-FB96-C5 provided by its distributors.

XS1 Series 64 KB SRAM 500 MIPS 6-Core 32-Bit Microcontroller - FBGA-96
IC MCU 32BIT 64KB SRAM 96FBGA

Manufacturer Aliases

XMOS has several brands around the world that distributors may use as alternate names. XMOS may also be known as the following names:

  • XMOS LIMITED
  • XMOS LTD
  • XMOS Semiconductor

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins96
Technical
Core ArchitectureXCore
Max Operating Temperature70 °C
Memory Size64 kB
Memory TypeSRAM
Min Operating Temperature0 °C
Number of I/Os42
Oscillator TypeInternal
RAM Size64 kB
Speed Grade500 MIPS

Documents

Download datasheets and manufacturer documentation for XMOS XS1-A6A-64-FB96-C5.

Future Electronics
Datasheet92 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant