Digi International XS-Z16-CB1R

XBee Sensor - ZB - Battery-powered temperature and light

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-XS-Z16-CB1RContact
>1wk
XS-Z16-CB1RContact
>1wk

Technical Specifications

Physical
Case/PackageModule
Technical
Data Rate250 kbps
Max Operating Temperature55 °C
Min Operating Temperature-18 °C
Operating Supply Voltage4.5 V
Sensitivity (dBm)-97 dBm
Sensor TypeTemperature
Dimensions
Height33 mm
Length68.5 mm
Width63.5 mm

Engineering Resources

View Evaluation kits and Reference designs for Digi International XS-Z16-CB1R.

Descriptions

Descriptions of Digi International XS-Z16-CB1R provided by its distributors.

XBee Sensor - ZB - Battery-powered temperature and light
SENSOR TEMP/LIGHT XBEE BATT

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Technical Specifications

Physical
Case/PackageModule
Technical
Data Rate250 kbps
Max Operating Temperature55 °C
Min Operating Temperature-18 °C
Operating Supply Voltage4.5 V
Sensitivity (dBm)-97 dBm
Sensor TypeTemperature
Dimensions
Height33 mm
Length68.5 mm
Width63.5 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant